ADE 7753 ARSZ :: AD-Wandler, SSOP-20

Artikel-Nr.: ADE 7753 ARSZ
4,35 €
Warengruppe: 1 = rabattfähig

ADE 7753 ARSZ

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Gehäuse
    • SSOP-20
The ADE7753 features proprietary ADCs and DSP for high accuracy over large variations in environmental conditions and time. The ADE7753 incorporates two second-order 16-bit ADCs, a digital integrator (on CH1), reference circuitry, temperature sensor, and all the signal processing required to perform active, reactive, and apparent energy measurements, line-voltage period measurement, and rms calculation on the voltage and current. The selectable on-chip digital integrator provides direct interface to di/dt current sensors such as Rogowski coils, eliminating the need for an external analog integrator and resulting in excellent long-term stability and precise phase matching between the current and voltage channels.


Hersteller : ANALOG DEVICES
Artikelnummer des Herstellers : ADE7753ARSZ
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Gehäuse
    • SSOP-20
Datenblatt/Bedienungsanleitung
reichelt printfooter