3
  • MG
  •  €338.35
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PATCH-C6A 5ULGR :: Cat.6a Patchkabel, grey, 5M, UL certified

Item-No.: PATCH-C6A 5ULGR
Cable length:

 €10,95
Category of goods: 1 = discountable

Cat.6A Patch Cable S/FTP 500Mhz,UL certified

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 5 m
  • General
    • Colour
    • Grey
    • Assembly
    • S/FTP
    • Cable type
    • 4x2 AWG 26/7
    • Type
    • Patch cable
    • Design
    • Category 6A
  • Other
    • Specification
    • Assignment according to EIA/TIA 568B
  • Implementation
    • Halogen Free
    • No
    • Cable cross section
    • 6.5 mm
    • Shielding
    • Shielded
    • Type of connector
    • RJ45, Cat.6A
  • 10 Gigabit Ethernet Class EA 500 MHz patch cable
  • 2 x RJ45 plug, shielded, IEC 60603-7-51, 50µ" gold plated
  • S/FTP 4 x 2 x AWG26/7 PVC Ø=6.5 mm
  • TIA/EIA 568B coded
  • Flame retardance IEC 60332-1, UL approbiert label inside polybag
  • MoUL approbiertded strain relief with latch protection
  • Every patch cable individually tested: serial number on cable (marker) and measuring protocol enables 100% retraceability



Manufacturer : EFB-ELEKTRONIK
Factory number : K5535GR.5
Package weight : 0.208 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 5 m
  • General
    • Colour
    • Grey
    • Assembly
    • S/FTP
    • Cable type
    • 4x2 AWG 26/7
    • Type
    • Patch cable
    • Design
    • Category 6A
  • Other
    • Specification
    • Assignment according to EIA/TIA 568B
  • Implementation
    • Halogen Free
    • No
    • Cable cross section
    • 6.5 mm
    • Shielding
    • Shielded
    • Type of connector
    • RJ45, Cat.6A
Datasheet/manual
Last viewed items:
reichelt printfooter