5
  • MG
  •  €442.38
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SLIM S6 2 GN :: Cat.6 SLIM patch cable, STP(PIMF), 2,0 m, green

Item-No.: SLIM S6 2 GN
Cable length:

Colour:

 €4,70
Category of goods: 1 = discountable

SLIM® by Wirewin® CAT6 STP (PIMF) 2.0m, GN

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 2 m
  • General
    • Colour
    • Green
    • Design
    • Category 6
    • Assembly
    • STP (PIMF)
    • Isolation
    • PVC
    • Type
    • Flat patch cable
    • Cable type
    • AWG 36
  • Implementation
    • Shielding
    • STP (PIMF)
    • Type of connector
    • RJ45
Wirewin® CAT6 SLIM-patchcord shielded - FLAT

The shielded Wirewin SLIM-patchcords are suitable both for Gigabit Ethernet and PoE and meet the category 6 standard. The shielding allows an even better performance than with the unshielded cables.
Our recommendation is to connect a consistently shielded network with shielded components.

  • Category 6
  • Shield: STP with pair shielding
  • 4-pairs twisted
  • Wires: AWG36 100% copper



Manufacturer : SLIM
Factory number : PKW-STP-SLIM-KAT6 2.0 GN
Package weight : 0.035 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 2 m
  • General
    • Colour
    • Green
    • Design
    • Category 6
    • Assembly
    • STP (PIMF)
    • Isolation
    • PVC
    • Type
    • Flat patch cable
    • Cable type
    • AWG 36
  • Implementation
    • Shielding
    • STP (PIMF)
    • Type of connector
    • RJ45
Datasheet/manual
Last viewed items:
reichelt printfooter