8
  • MG
  • £3,323.41
  • Shipping costs
  • £33.52

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SLIM S6 05 GR :: Cat.6 SLIM patch cable, STP(PIMF), 0,5 m, grey

Item-No.: SLIM S6 05 GR
Cable length:

Colour:

£2,03
Category of goods: 1 = discountable

SLIM® by Wirewin® CAT6 STP (PIMF) 0.5m, GR

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 0.5 m
  • General
    • Colour
    • Grey
    • Design
    • Category 6
    • Assembly
    • STP (PIMF)
    • Isolation
    • PVC
    • Type
    • Flat patch cable
    • Cable type
    • AWG 36
  • Implementation
    • Shielding
    • STP (PIMF)
    • Type of connector
    • RJ45
Wirewin® CAT6 SLIM-patchcord shielded - FLAT

The shielded Wirewin SLIM-patchcords are suitable both for Gigabit Ethernet and PoE and meet the category 6 standard. The shielding allows an even better performance than with the unshielded cables.
Our recommendation is to connect a consistently shielded network with shielded components.

  • Category 6
  • Shield: STP with pair shielding
  • 4-pairs twisted
  • Wires: AWG36 100% copper



Manufacturer : SLIM
Factory number : PKW-STP-SLIM-KAT6 0.5
Package weight : 0.016 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 0.5 m
  • General
    • Colour
    • Grey
    • Design
    • Category 6
    • Assembly
    • STP (PIMF)
    • Isolation
    • PVC
    • Type
    • Flat patch cable
    • Cable type
    • AWG 36
  • Implementation
    • Shielding
    • STP (PIMF)
    • Type of connector
    • RJ45
Datasheet/manual
Last viewed items:
reichelt printfooter