5
  • MG
  • £408.34
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SLIM SL6 7,5 GR :: Cat.6 SLIM light cable, F/FTP, 7,5 m, grey

Item-No.: SLIM SL6 7,5 GR
Cable length:

Colour:

£13,80
Category of goods: 1 = discountable

SLIM® by Wirewin® KAT6 Light F/FTP 7.5m, GR

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 7.5 m
  • General
    • Colour
    • Grey
    • Design
    • Category 6
    • Assembly
    • F/FTP
    • Cable type
    • AWG 36
    • Type
    • Patch cable
    • Colour
    • Grey
  • Implementation
    • Cable cross section
    • 4 mm
    • Type of connector
    • RJ45
Wirewin® CAT6 LIGHTPATCHCORD shielded - ROUND

In its unshielded version it is very similar to a fibre patchcords in regards to a diameter of only 2.8mm. Alike its "flat predecessor” it reaches Gigabit Ethernet.
The shielded version is a fully shielded patchcord (F/FTP) with a diameter of a bit less than 4mm. Also these cables are suitable for Gigabit Ethernet and PoE.

  • Category 6
  • Diameter of just 4mm
  • Shielding: F/FTP
  • 4-pairs twisted
  • Wires: AWG36 100% copper



Manufacturer : SLIM
Factory number : PKW-LIGHT-STP-K6 7.5
Package weight : 0.111 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 7.5 m
  • General
    • Colour
    • Grey
    • Design
    • Category 6
    • Assembly
    • F/FTP
    • Cable type
    • AWG 36
    • Type
    • Patch cable
    • Colour
    • Grey
  • Implementation
    • Cable cross section
    • 4 mm
    • Type of connector
    • RJ45
Last viewed items:
reichelt printfooter