9
  • MG
  •  €3,668.57
  • Shipping costs
  •  €37.76

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SLIM SL6 025 GE :: Cat.6 SLIM light cable, F/FTP, 0,25 m, yellow

Item-No.: SLIM SL6 025 GE
Cable length:

Colour:

 €2,12
Category of goods: 1 = discountable

SLIM® by Wirewin® KAT6 Light F/FTP 0.25m, GE

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 0.25 m
  • General
    • Colour
    • Yellow
    • Design
    • Category 6
    • Assembly
    • F/FTP
    • Cable type
    • AWG 36
    • Type
    • Patch cable
    • Colour
    • Yellow
  • Implementation
    • Cable cross section
    • 4 mm
    • Type of connector
    • RJ45
Wirewin® CAT6 LIGHTPATCHCORD shielded - ROUND

In its unshielded version it is very similar to a fibre patchcords in regards to a diameter of only 2.8mm. Alike its "flat predecessor” it reaches Gigabit Ethernet.
The shielded version is a fully shielded patchcord (F/FTP) with a diameter of a bit less than 4mm. Also these cables are suitable for Gigabit Ethernet and PoE.

  • Category 6
  • Diameter of just 4mm
  • Shielding: F/FTP
  • 4-pairs twisted
  • Wires: AWG36 100% copper



Manufacturer : SLIM
Factory number : PKW-LIGHT-STP-K6 0.25 GE
Package weight : 0.012 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 0.25 m
  • General
    • Colour
    • Yellow
    • Design
    • Category 6
    • Assembly
    • F/FTP
    • Cable type
    • AWG 36
    • Type
    • Patch cable
    • Colour
    • Yellow
  • Implementation
    • Cable cross section
    • 4 mm
    • Type of connector
    • RJ45
Last viewed items:
reichelt printfooter