0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SLIM UL6 10 GN Cat.6 SLIM light cable, U/UTP, 10 m, green

SAVE59%
Bargain Item!
Limited amount available.
Item-No.: SLIM UL6 10 GN
Colour:
 €16,95
 €7,00

Information

SLIM® by Wirewin® KAT6 Light U/UTP 10.0m, GN

Wirewin® CAT6 LIGHTPATCHCORD unshielded - ROUND

In its unshielded version it is very similar to a fibre patchcords in regards to a diameter of only 2.8mm. Alike its "flat predecessor” it reaches Gigabit Ethernet.
The shielded version is a fully shielded patchcord (F/FTP) with a diameter of a bit less than 4mm.
Also these cables are suitable for Gigabit Ethernet and PoE.

  • Category 6
  • Diameter of just 2,8mm
  • Shielding: U/UTP
  • 4-pairs twisted
  • Wires: AWG36 100% copper




mehr Informationen

Technische Daten

Technical information

Technical Details

  • Measures
    • Cable length
    • 10 m
  • General
    • Colour
    • Green
    • Design
    • Category 6
    • Assembly
    • U/UTP
    • Cable type
    • AWG 36
    • Type
    • Patch cable
    • Colour
    • Green
  • Implementation
    • Cable cross section
    • 2.8 mm
    • Type of connector
    • RJ45
  • Manufacturer specifications
    • Manufacturer
    • SLIM
    • Factory number
    • PKW-LIGHT-K6 10.0 GN
    • Package weight
    • 0.11 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002055934

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • Measures
    • Cable length
    • 10 m
  • General
    • Colour
    • Green
    • Design
    • Category 6
    • Assembly
    • U/UTP
    • Cable type
    • AWG 36
    • Type
    • Patch cable
    • Colour
    • Green
  • Implementation
    • Cable cross section
    • 2.8 mm
    • Type of connector
    • RJ45
  • Manufacturer specifications
    • Manufacturer
    • SLIM
    • Factory number
    • PKW-LIGHT-K6 10.0 GN
    • Package weight
    • 0.11 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002055934

reichelt printfooter