3
  • MG
  •  €92.05
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SHARK 35BEX R :: metal mounting frame 2.5" to 3.5" red

Item-No.: SHARK 35BEX R
Colour:

 €5,90




Sharkoon 3.5" Bay Extension red

  • Product Description
  • Technical information
  • General
    • Type
    • Installation frame
    • Assembly
    • For 2 x 6.35 cm (2.5”) hard drives/SSD
    • Design
    • For 3.5'' bay
    • Colour
    • Red
    • Material
    • Metal
  • Measures
    • Width
    • 102 mm
    • Height
    • 24 mm
    • Depth
    • 120 mm
  • Weights
    • Weight
    • 0.088 kg
The 3.5" BayExtension is a metal mounting frame, which allows up to two 2.5" hard drives or SSDs to be mounted into a 3.5" drive bay of a PC case.
Regardless of whether it is an internal 3.5" hard drive bay or a drive bay for floppy or card readers; the 3.5" BayExtension is compatible.
Also, the mounting frame is compatible with most quick-locking systems.
There are no issues with connecting the tilted SATA plug to the installed hard drive or SSDs, the underside of the mounting frame is shortened accordingly.



Manufacturer : SHARKOON
Factory number : 4044951013593
Package weight : 0.115 kg
Technical information
  • General
    • Type
    • Installation frame
    • Assembly
    • For 2 x 6.35 cm (2.5”) hard drives/SSD
    • Design
    • For 3.5'' bay
    • Colour
    • Red
    • Material
    • Metal
  • Measures
    • Width
    • 102 mm
    • Height
    • 24 mm
    • Depth
    • 120 mm
  • Weights
    • Weight
    • 0.088 kg
Last viewed items:
reichelt printfooter