3
  • MG
  •  €53.03
  • Shipping costs
  •  €6.91

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-CB013-TB3 :: cable thunderbolt C-plug < C-plug 0,5 m

Item-No.: ICY IB-CB013-TB3
 €34,11




ICY IB-CB013-TB3

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • Thunderbolt 3 C plug
    • Connection discharge
    • Thunderbolt 3 C plug
  • General
    • Type
    • Thunderbolt plug > plug
    • Technology
    • Up to 40 Gb/s
    • Colour
    • Black
  • Measures
    • Cable length
    • 0.5 m
  • Other
    • Specification
    • Thunderbolt
Features
  • Enables data tranfer rates of up to 40 Gbit/s
  • Supports video Alternate Modes with up to 5K@60Hz
  • Supports Power Delivery 2.0 with up to 100 W
  • Supports 10 Gbit+ Ethernet
  • Compatible with Windows, macOS, Linux


Like a Thunder
With this product it is possible to connect any present and upcoming Thunderbolt™ 3 or USB Type-C™ device. Whether it is external graphics cards, UHD monitor or a notebook dockingstations, it connects all devices without trouble but with the next generation interface. The IB-CB013-TB3 enables eight times the transfer speed of USB 3.0 cables so it is possible to copy 4K movies in a few seconds. Charge your notebook or provide enough power to your attached devices via Power Delivery up to 100 W without any performance loss. With Thunderbolt™ 3 a Daisy Chain with up to 6 devices is of course possible.

USB Type-C™ plug
This full-featured The Thunderbolt™ 3 cable comes with two reversible Type-C™ plugs to connect all upcoming devices with the Type-C™ connector.
Thunderbolt™ 3 technology
The IB-CB013-TB3 supports a huge range of features. The Thunderbolt™ 3 technology enables the use of external graphics, super fast storage devices or up to two 4K monitors. It is the state of the art interface.
The cable
With a length of 500 mm and stable 5 mm diameter the IB-CB013-TB3 is ideal for the short-distance connection of desk devices without tangled cables.

Technical data:
  • Colour: Black
  • Interface to PC: Type-C™
  • Interface to Smartphone: Type-C™
  • Data transfer: Thunderbolt™ 3 up to 40 Gbit/s
  • Cable length: 500 mm
  • Plug & Play: Yes
  • System requirement: Important: Your computer must support Thunderbolt™ 3 in order to work with this adapter. - 1x Thunderbolt™ 3 enabled Windows® / macOS® computer While Thunderbolt™ 3 utilizes the USB Type-C™ connector, not all USB Type-C™ interfaces support Thunderbolt™ 3.



Manufacturer : ICYBOX
Factory number : IB-CB013-TB3
Package weight : 0.1 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • Thunderbolt 3 C plug
    • Connection discharge
    • Thunderbolt 3 C plug
  • General
    • Type
    • Thunderbolt plug > plug
    • Technology
    • Up to 40 Gb/s
    • Colour
    • Black
  • Measures
    • Cable length
    • 0.5 m
  • Other
    • Specification
    • Thunderbolt
Datasheet/manual
Last viewed items:
reichelt printfooter