4
  • MG
  • £88.03
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 5111-3 M :: Bridge Driver IC SO-8

Item-No.: LM 5111-3 M
£1,15
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

LM 5111-3 M

  • Product Description
  • Technical information
  • General
    • Model
    • Bridge driver
    • Design
    • Logic input
  • Implementation
    • Finish
    • SO-8
  • Electrical values
    • IF(AV)
    • 3 A
    • Supply voltage
    • 3.5 - 14 VDC
  • Other
    • Temperature range
    • -40 ... +125
The LM5111 Dual Gate Driver replaces industry standard gate drivers with improved peak output current and efficiency. Each compound output driver stage includes MOS and bipolar transistors operating in parallel that together sink more than 5-A peak from capacitive loads. Combining the unique characteristics of MOS and bipolar devices reduces drive current variation with voltage and temperature. Undervoltage lockout protection is also provided. The drivers can be operated in parallel with inputs and outputs connected to double the drive current capability. This device is available in the SOIC package or the thermally enhanced MSOP- PowerPAD package.


Manufacturer : TEXAS INSTRUMENTS
Factory number : LM5111-3M/NOPB
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Bridge driver
    • Design
    • Logic input
  • Implementation
    • Finish
    • SO-8
  • Electrical values
    • IF(AV)
    • 3 A
    • Supply voltage
    • 3.5 - 14 VDC
  • Other
    • Temperature range
    • -40 ... +125
Datasheet/manual
Last viewed items:
reichelt printfooter