0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


N SPBT2000GY Bluetooth® Speaker, 9 W, grey

Item-No.: N SPBT2000GY
Colour:
 €19,99

Information

N SPBT2000GY

Stream your music wherever you are with this easy to carry Wireless Bluetooth® Speaker.
With a 9 W peak power output this speaker offers you superb, portable sound quality. The lightweight speaker delivers a heavyweight audio experience for music on the move.
Connect it wirelessly to your smartphone - or any other Bluetooth® device - to get the party started.
Long-lasting playback time
The integrated 1200 mAh battery gives you six hours of playtime on a single charge - and you can continue listening to music as your speaker is recharging ready for the next venue.
Make and receive calls
With a built-in microphone you can use the speaker to make and receive calls when it is paired to your smartphone - just don’t forget to turn the tunes first!

Produktdetails
9-W power output delivering superb portable sound quality
Enjoy the ultimate freedom of movement thanks to the integrated 500-mAh battery
Play music for up to 6 hours on a single charge

Verpackungsinhalt
Bluetooth speaker
USB charging cable
Quick installation guide




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Bluetooth speakers
    • Technology
    • With hands-free function
    • Colour
    • Grey
    • Apple
    • Compatible
  • Interfaces
    • Connection
    • micro USB, micro SD-Card, 3.5 mm Klinke
    • Bluetooth®
    • V4.2
  • Electrical values
    • Accumulator
    • 1200 mAh
    • Duration (max.)
    • 6 h
    • Output power
    • 9 W
    • Frequency range
    • 150 - 18000 Hz
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Low-voltage connection
    • Micro USB type B
    • Low-voltage input
    • 5 V DC
  • Manufacturer specifications
    • Manufacturer
    • NEDIS
    • Factory number
    • SPBT2000GY
    • Package weight
    • 0.33 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 5412810271429

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • Bluetooth speakers
    • Technology
    • With hands-free function
    • Colour
    • Grey
    • Apple
    • Compatible
  • Interfaces
    • Connection
    • micro USB, micro SD-Card, 3.5 mm Klinke
    • Bluetooth®
    • V4.2
  • Electrical values
    • Accumulator
    • 1200 mAh
    • Duration (max.)
    • 6 h
    • Output power
    • 9 W
    • Frequency range
    • 150 - 18000 Hz
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Low-voltage connection
    • Micro USB type B
    • Low-voltage input
    • 5 V DC
  • Manufacturer specifications
    • Manufacturer
    • NEDIS
    • Factory number
    • SPBT2000GY
    • Package weight
    • 0.33 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 5412810271429

reichelt printfooter