2
  • MG
  •  €89.95
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


3M PF190W1F :: Privacy Filter, 19" Monitor, 16:10, black, framed

Item-No.: 3M PF190W1F
 €138,95




PF190W1F Privacy Filter for 19" Monitor 16:10

  • Product Description
  • Technical information
  • General
    • Type
    • Blickschutzfilter
    • Design
    • With frame
  • Display
    • Diagonal
    • 18.4 - 19 Inch
    • Diagonal
    • 48.3 cm
    • Display Format
    • 16:10
    • Privacy
    • Yes
    • Scratch Resistant
    • Yes
    • Touch technology
    • No
  • Measures
    • Height
    • 269 mm
    • Width
    • 423 mm
  • Microlouver technology delivers world-class effective "black out" privacy from side views outside the 60-degree viewing angle
  • Offers the best level of clarity in 3M Privacy Filters for monitors
  • On average, 25% more clarity than standard 3M™ Black Privacy Filters
  • Easy to remove for collaboration, sharing or to clean as needed
  • Great for high-resolution monitors
  • Provides the highest contrast of 3M™ Privacy Filters for monitors, creates an excellent viewing experience with whiter whites and blacker blacks
  • Helps reduce reflections so you see your screen with a beautiful high-contrast, high-resolution quality you expect
  • Gives screens a layer of added protection from dust and scratches
  • Reduces 35% of blue light transmission from the display
  • Attaches with Command® Strips or hanger arms for framed mounting
  • 100% hand inspected for quality assurance


3M privacy and protection products work simply and beautifully on most of today's devices to help protect your screens, and help keep the information displayed on them private. You get crisp image clarity on your display, while visual hackers with side views are kept in the dark. For collaboration and sharing the screen, our robust framed privacy filters are easily removable.

Display and device technology continues to advance. So do we. Behind the simplicity of our products is a powerful combination of optical science and sheer ingenuity you’ve come to expect from 3M. Our privacy and protection products work simply and beautifully on most of today's devices to help protect your screens, and help keep the information displayed on them private. You get crisp image clarity on your display, while visual hackers with side views are kept in the dark. For collaboration and sharing the screen, our robust framed privacy filters are easily removable.



Manufacturer : 3M ELEKTRO PRODUKTE
Factory number : 98044045486/ 7000059517
Package weight : 0.877 kg
RoHS : conform
Technical information
  • General
    • Type
    • Blickschutzfilter
    • Design
    • With frame
  • Display
    • Diagonal
    • 18.4 - 19 Inch
    • Diagonal
    • 48.3 cm
    • Display Format
    • 16:10
    • Privacy
    • Yes
    • Scratch Resistant
    • Yes
    • Touch technology
    • No
  • Measures
    • Height
    • 269 mm
    • Width
    • 423 mm
Datasheet/manual
Last viewed items:
reichelt printfooter