2
  • MG
  • £82.80
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


3M HC156W9B :: Privacy Filter, 15.6" Laptop,16:9, black


HC156W9B Privacy Filter for 15.6" Laptop

  • Product Description
  • Technical information
  • General
    • Type
    • Blickschutzfilter
    • Design
    • Without frame
  • Display
    • Diagonal
    • 15.6 Inch
    • Diagonal
    • 39.6 cm
    • Display Format
    • 16:9
    • Privacy
    • Yes
    • Anti-glare
    • No
    • Scratch Resistant
    • Yes
    • Touch technology
    • No
  • Measures
    • Height
    • 194 mm
    • Width
    • 345 mm
  • On average, 30% more clarity than standard 3M™ Black Privacy Filters
  • Effective "black out" privacy from side views outside the 60-degree viewing angle
  • Provides premium privacy while maintaining the glossy clarity of your laptop screen
  • Designed with advanced microlouver technology, creating an excellent high-resolution viewing experience
  • Glossy finish on both sides for enhanced clarity
  • Perfectly suited for most of today’s high-resolution laptops and displays
  • Reduces 35% of blue light transmission from the display
  • Designed to seamlessly fit within the raised bezel of your device
  • Adds an extra layer of protection from everyday scratches and dust
  • Easy to attach, remove and clean
  • 100% hand inspected for quality assurance


3M privacy and protection products work simply and beautifully on most of today's laptops to help protect your screens, and help keep the information displayed on them private. With 3M™ High Clarity Privacy Filters, you see your display with incredibly crisp, glossy image clarity, while visual hackers with side views are kept in the dark.

Display and device technology continues to advance. So do we. Behind the simplicity of our products is a powerful combination of optical science and sheer ingenuity you've come to expect from 3M. Our privacy and protection products work simply and beautifully on most of today's laptops to help protect your screens, and help keep the information displayed on them private. With 3M™ High Clarity Privacy Filters, you see your display with incredibly crisp, glossy image clarity and a beautiful high-contrast, high-resolution quality you expect, while visual hackers with side views are kept in the dark.



Manufacturer : 3M ELEKTRO PRODUKTE
Factory number : 98044065492/ 7100138483
Package weight : 0.151 kg
RoHS : conform
Technical information
  • General
    • Type
    • Blickschutzfilter
    • Design
    • Without frame
  • Display
    • Diagonal
    • 15.6 Inch
    • Diagonal
    • 39.6 cm
    • Display Format
    • 16:9
    • Privacy
    • Yes
    • Anti-glare
    • No
    • Scratch Resistant
    • Yes
    • Touch technology
    • No
  • Measures
    • Height
    • 194 mm
    • Width
    • 345 mm
Datasheet/manual
Last viewed items:
reichelt printfooter