3
  • MG
  •  €57.45
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


3M GF125W9B :: Privacy Filter, 12.5" Laptop, 16:09, gold

Item-No.: 3M GF125W9B
 €49,95




GF125W9B Privacy Filter for 12.5" Laptop 16:09

  • Product Description
  • Technical information
  • General
    • Type
    • Blickschutzfilter
    • Design
    • Without frame
  • Display
    • Diagonal
    • 12.5 Inch
    • Diagonal
    • 31.8 cm
    • Display Format
    • 16:9
    • Privacy
    • Yes
    • Anti-glare
    • No
    • Scratch Resistant
    • Yes
    • Touch technology
    • No
  • Measures
    • Height
    • 156 mm
    • Width
    • 277 mm
  • Outside the 60-degree viewing angle, the filter projects a vibrant gold shield
  • On average, 25% more clarity than standard 3M™ Black Privacy Filters
  • Gold, glossy finish for incredible clarity
  • Provides a beautiful high-contrast, high-resolution quality you expect
  • Proprietary gold effect provides premium privacy with a glossy finish
  • Reversible between vibrant gold and a glossy black screen
  • Reduces 35% of blue light transmission from the display
  • Easy to attach, remove and clean
  • Adds an extra layer of protection from everyday scratches and dust
  • Perfectly suited for most of today’s laptop devices and screen types
  • 100% hand inspected for quality assurance


3M privacy and protection products work simply and beautifully on most of today's laptops to help protect your screens, and help keep the information displayed on them private. With 3M™ Gold Privacy Filters, you see your laptop screen with incredibly crisp image clarity, while visual hackers with side views see a vivid golden shield.

Display and device technology continues to advance. So do we. Behind the simplicity of our products is a powerful combination of optical science and sheer ingenuity you’ve come to expect from 3M. Our privacy and protection products work simply and beautifully on most of today's laptops to help protect your screens, and help keep the information displayed on them private. With 3M™ Gold Privacy Filters, you see your laptop screen with crisp image clarity and a beautiful high-contrast, high-resolution quality you expect, while visual hackers with side views see a vivid golden shield.



Manufacturer : 3M ELEKTRO PRODUKTE
Factory number : 98044055048/ 7000059565
Package weight : 0.116 kg
RoHS : conform
Technical information
  • General
    • Type
    • Blickschutzfilter
    • Design
    • Without frame
  • Display
    • Diagonal
    • 12.5 Inch
    • Diagonal
    • 31.8 cm
    • Display Format
    • 16:9
    • Privacy
    • Yes
    • Anti-glare
    • No
    • Scratch Resistant
    • Yes
    • Touch technology
    • No
  • Measures
    • Height
    • 156 mm
    • Width
    • 277 mm
Datasheet/manual
Last viewed items:
reichelt printfooter