5
  • MG
  •  €446.15
  • Shipping costs
  •  €5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


3M AGMDE001 :: Anti-Glare Filter, 21.5" Dell OptiPlex 3240, 16:9, clear


AGMDE001 Anti-Glare Filter for Dell OptiPlex 3240

  • Product Description
  • Technical information
  • General
    • Type
    • Blendschutzfilter
    • Design
    • Without frame
  • Display
    • Diagonal
    • 21.5 Inch
    • Diagonal
    • 54.6 cm
    • Display Format
    • 16:9
    • Privacy
    • No
    • Anti-glare
    • Yes
    • Scratch Resistant
    • Yes
    • Touch technology
    • Yes
  • Measures
    • Height
    • 268 mm
    • Width
    • 476 mm
  • Diffuses light so your screen is easier to see in challenging and changing indoor lighting conditions
  • Helps reduce mirror-like reflections from indoor bright lights
  • Ultra-thin and ultra-responsive to the touch, our anti-glare filter provides consistent touch responsiveness without getting in the way of using your device
  • Lightweight, thin, frameless design
  • Gives screens an added layer of durable protection from dust and scratches
  • Matte surface cleans easily and hides fingerprints
  • Attaches with optically clear adhesive strips
  • Custom-cut for your device
  • 100% hand inspected for quality assurance


Our anti-glare solutions work simply and beautifully on most of today’s touch-enabled monitors to help protect your screen and improve your view in indoor bright or challenging lighting conditions. Amazing optical technology from 3M diffuses mirror-like reflections to help keep what’s on your screen clear and visible while providing a layer of protection from dust and scratches.

Display and device technology continues to advance. So do we. Behind the simplicity of our custom-cut products is a powerful combination of optical science and sheer ingenuity you’ve come to expect from 3M. Our anti-glare solutions work simply and beautifully on most of today’s touch-enabled monitors to help protect your screen and improve your view in indoor bright or challenging lighting conditions. Amazing optical technology from 3M diffuses mirror-like reflections to help keep what’s on your screen clear and visible, while providing a layer of protection from dust and scratches.



Manufacturer : 3M ELEKTRO PRODUKTE
Factory number : 98044065559/ 7100136480
Package weight : 0.354 kg
RoHS : conform
Technical information
  • General
    • Type
    • Blendschutzfilter
    • Design
    • Without frame
  • Display
    • Diagonal
    • 21.5 Inch
    • Diagonal
    • 54.6 cm
    • Display Format
    • 16:9
    • Privacy
    • No
    • Anti-glare
    • Yes
    • Scratch Resistant
    • Yes
    • Touch technology
    • Yes
  • Measures
    • Height
    • 268 mm
    • Width
    • 476 mm
Datasheet/manual
Last viewed items:
reichelt printfooter