11
  • MG
  • £531.68
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05053872001 :: Universal Bit Holder 895/4/1 K

Item-No.: WERA 05053872001
£15,27
Category of goods: 1 = discountable

895/4/1 K

  • Product Description
  • Technical information
  • General
    • Type
    • Bit holder
    • Design
    • 6.3 mm
    • Model
    • Quick change chuck, short
Universal holder for the take-up of bits with ¼ hexagon head drive as per DIN ISO 1173-C 6.3.
Quick-release chuck for rapid bit change.
The strong permanent magnet holds the bits absolutely securely.
¼ hexagonal, suitable for power screwdrivers with take-up as per DIN ISO 1173-F 6.3.



Manufacturer : WERA
Factory number : WERA 05053872001
Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit holder
    • Design
    • 6.3 mm
    • Model
    • Quick change chuck, short
Datasheet/manual
Last viewed items:
reichelt printfooter