7
  • MG
  • £375.68
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05056064001 :: BTZ bits 800/1 BTZ 0,8 x 5,5 x 25 mm

Item-No.: WERA 05056064001
£2,02
Category of goods: 1 = discountable

800/1 BTZ 0,8 x 5,5 x 25 mm

  • Product Description
  • Technical information
  • General
    • Type
    • Bit
    • Technology
    • Torsion
    • Design
    • Slot
    • Approval
    • DIN 3126
    • Assembly
    • Format C6.3/hexagonal
  • Measures
    • Blade size
    • 5.5
    • Bit lenght
    • 25 mm
Comes with Torsion zone - where kinetic energy is diverted from peak loads - and softer BiTorsion zone to prevent the bit tip from twisting under peak loads.
This greatly extends the product service life.
Tough viscous, for universal use; ¼ inch hexagon, suitable for holders as per DIN ISO 1173-D 6.3.



Manufacturer : WERA
Factory number : WERA 05056064001
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit
    • Technology
    • Torsion
    • Design
    • Slot
    • Approval
    • DIN 3126
    • Assembly
    • Format C6.3/hexagonal
  • Measures
    • Blade size
    • 5.5
    • Bit lenght
    • 25 mm
Datasheet/manual
Last viewed items:
reichelt printfooter