15
  • MG
  • £2,911.42
  • Shipping costs
  • £33.53

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND ELP221M2CBA :: Snap-in electrolytic capacitor, 22x25mm, 220µF, 160V

Item-No.: RND ELP221M2CBA
£0,90
Category of goods: 1 = discountable

RND ELP221M2CBA

  • Product Description
  • Technical information
  • General
    • Type
    • Cup electrolytic capacitor
    • Mounting form
    • Radial
    • Material
    • Aluminium cup
  • Interfaces
    • Connection
    • Snap-in soldering pins
  • Electrical values
    • Capacitance
    • 220 µF
    • Voltage
    • 160 V
  • Measures
    • Content spacing
    • 10 mm
    • Diameter
    • 22 mm
    • Height
    • 25 mm
  • Other
    • Temperature range
    • -25 ... +85
  • Measuring range
    • Tolerance
    • 20 %
  • directly mountable on printed circuit board without holders
  • smaller low profile sizes than ordinary capacitors
  • Terminal spacing fixed at 10mm for PC board plug in
  • Aluminum case designed explosion-proof vent



Manufacturer : RND COMPONENTS
Factory number : RND 150-ELP221M2CBA
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cup electrolytic capacitor
    • Mounting form
    • Radial
    • Material
    • Aluminium cup
  • Interfaces
    • Connection
    • Snap-in soldering pins
  • Electrical values
    • Capacitance
    • 220 µF
    • Voltage
    • 160 V
  • Measures
    • Content spacing
    • 10 mm
    • Diameter
    • 22 mm
    • Height
    • 25 mm
  • Other
    • Temperature range
    • -25 ... +85
  • Measuring range
    • Tolerance
    • 20 %
Last viewed items:
reichelt printfooter