10
  • MG
  •  €322.83
  • Shipping costs
  •  €0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEH200Z 15M 40 :: Aluminium Electronic Capacitor, radial, 15mF, 40V, 85°C

Item-No.: PEH200Z 15M 40
 €16,70
Category of goods: 1 = discountable

PEH200Z 15M 40

  • Product Description
  • Technical information
  • General
    • Type
    • Cup electrolytic capacitor
    • Mounting form
    • Radial
    • Material
    • Aluminium cup
  • Interfaces
    • Connection
    • Screw terminal
  • Measuring range
    • Capacitance
    • 15 mF
    • Tolerance
    • 20 %
  • Electrical values
    • Voltage
    • 40 V
  • Other
    • Temperature range
    • -40 ... +85
  • Energy efficiency
    • Durability
    • 2000 h h
  • Measures
    • Diameter
    • 37 mm
    • Height
    • 81 mm
• Installation with central screw-fastening system and plastic nut (accessory)
• For industrial applications



Manufacturer : KEMET
Factory number : PEH200KC5150MB2
Package weight : 0.084 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cup electrolytic capacitor
    • Mounting form
    • Radial
    • Material
    • Aluminium cup
  • Interfaces
    • Connection
    • Screw terminal
  • Measuring range
    • Capacitance
    • 15 mF
    • Tolerance
    • 20 %
  • Electrical values
    • Voltage
    • 40 V
  • Other
    • Temperature range
    • -40 ... +85
  • Energy efficiency
    • Durability
    • 2000 h h
  • Measures
    • Diameter
    • 37 mm
    • Height
    • 81 mm
Datasheet/manual
Last viewed items:
reichelt printfooter