8
  • MG
  • £401.60
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BQT BGA03 :: Window Side Panel Pure Base 600

Item-No.: BQT BGA03
Design:

£24,80




be quiet! Window-Seitenteil für Pure Base 600

  • Product Description
  • Technical information
  • General
    • Type
    • Side panel with window
    • Design
    • For Pure Base 600
    • Colour
    • Black
The high-quality and fully-windowed side panel fits all Pure Base 600 cases and gives you a perfect view of the components inside your PC. The window is made of 4mm tinted and tempered glass, and is decoupled from the case with rubber elements to inhibit the transfer of vibrations.


Manufacturer : BEQUIET
Factory number : BGA03
Package weight : 2.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Side panel with window
    • Design
    • For Pure Base 600
    • Colour
    • Black
Last viewed items:
reichelt printfooter