0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU 82048 Battery for AEG tools, 12 V

Item-No.: AKKU 82048
 €43,40
Category of goods: 1 = discountable

Information

AKKU 82048

Battery for AEG power tools.

Compatible replacement battery, not an original battery from the manufacturer!

Refer to the device and battery numbers listed to select the right battery for your device!

Replacement battery suitable for:
AEG: BS 12 G, BS 12X, BSB 12 G, BSB 12 STX, BSS 12 RW

Identical to the following batteries:

AEG: B1214G, B1215R, B1220R, M1230R




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Werkzeugakku
    • Technology
    • NiMh
    • Design
    • For AEG devices
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 3000 mAh
  • Measures
    • Length
    • 109.4 mm
    • Width
    • 86.4 mm
    • Height
    • 72.3 mm
  • Weights
    • Weight
    • 0.758 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Manufacturer specifications
    • Factory number
    • 82048
    • Package weight
    • 0.775 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002243607

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Werkzeugakku
    • Technology
    • NiMh
    • Design
    • For AEG devices
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 3000 mAh
  • Measures
    • Length
    • 109.4 mm
    • Width
    • 86.4 mm
    • Height
    • 72.3 mm
  • Weights
    • Weight
    • 0.758 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Manufacturer specifications
    • Factory number
    • 82048
    • Package weight
    • 0.775 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002243607

reichelt printfooter