10
  • MG
  •  €322.83
  • Shipping costs
  •  €0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BLUCAVE 7060525 :: BluCave wall mounted rail


BLUCAVE 7060525

  • Product Description
  • Technical information
  • General
    • Type
    • Aufbewahrungssystem
    • Design
    • Wandschiene
    • Model
    • Blucave
  • Measures
    • Width
    • 980 mm
    • Height
    • 70 mm
    • Depth
    • 305 mm
The BluCave wall mounted rail can be secured to most surfaces with only six fasteners. You can interlock additional rails to expand your BluCave.

Attach your carry cabinets and boosters, add shelves; the storage possibilities are endless!



Manufacturer : BATAVIA
Factory number : 7060525
Package weight : 2.52 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aufbewahrungssystem
    • Design
    • Wandschiene
    • Model
    • Blucave
  • Measures
    • Width
    • 980 mm
    • Height
    • 70 mm
    • Depth
    • 305 mm
Datasheet/manual
Last viewed items:
reichelt printfooter