5
  • MG
  •  €442.38
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NXN NX24V3EW :: ATX-Extension, 30 cm, Single, white

Item-No.: NXN NX24V3EW
Colour:

 €9,99




Nanoxia ATX-Ext., 30 cm, Single, white

  • Product Description
  • Technical information
  • General
    • Type
    • Extension cable
    • Design
    • Single sleeve
    • Colour
    • White
  • Other
    • Specification
    • 24-pin ATX plug > 24-pin ATX socket
  • Measures
    • Length
    • 300 mm
The 24-Pin ATX extension cable originates from the high quality Nanoxia sleeved cable series. The cable is 30 centimeters long and the individual strands are coated with opaque single sleeves.


  • Type: Extension Cable
  • Colour: white
  • Length: 300 mm
  • Plug: 1 x 24-Pin ATX
  • Socket: 1 x 24-Pin ATX



Manufacturer : NANOXIA
Factory number : NX24V3EW
Package weight : 0.122 kg
RoHS : conform
Technical information
  • General
    • Type
    • Extension cable
    • Design
    • Single sleeve
    • Colour
    • White
  • Other
    • Specification
    • 24-pin ATX plug > 24-pin ATX socket
  • Measures
    • Length
    • 300 mm
Datasheet/manual
Last viewed items:
    • AAR EMV 3
    • EMC bundle 3, 1 Hz to 9.4 GHz, near and far field

    •  €6.979,00*

    • MW HEP-600-48
    • Switching Power Supplies, Alu, 600 W, 48 VDC, 12,5 A

    •  €230,25*

    • CAT S41
    • Smartphone, 12,70 cm (5,0”) Outdoor, 32GB, black

    •  €384,00*

reichelt printfooter