GRV CO2 SENS :: Arduino - Grove CO2 Sensor
Artikel-Nr.: GRV CO2 SENS
83,20 €
GRV CO2 SENS
Description
How to choose a gas sensor?
The Grove - CO2 Sensor module is infrared CO2 sensor high sensitivity and high resolution. Infrared CO2 sensor MH-Z16 Is a general-purpose, small sensors , the use of non-dispersive infrared (NDIR) Present in the principle of the air CO2 Detect , with good selectivity, oxygen- dependent , long life, built-in temperature sensor, temperature compensation ,with UART output , easy to use. It can be widely used in HVAC and indoor air quality monitoring , industrial process monitoring and security , agriculture and livestock production process monitoring.
Specification
• Measuring the range of 0-2000 parts per million (PPM)
• Resolution of 1 PPM 0-2000 parts per million (PPM)
• Accuracy of 200 PPM
• A Warm - up time 3 minutes
• Response Time<90s
• Operating temperature 0 to 50?
• Operating Humidity 0% ~ 90% RH
• Storage temperature - 20-60?
• Operating Voltage4.5 V to 6 V DC
• The Current maximum Current of less than 100 ma, the average Current of less than 50 ma
• Output mode UART
NOTE
The sensor value only reflects the approximated trend of gas concentration in a permissible error range, it DOES NOT represents the exact gas concentration. The detection of certain components in the air usually requires a more precise and costly instrument, which can not be done with a single gas sensor. If your projects aims to obtain the gas concentration at a very precise level, then we do not recommend this gas sensor.
For all Grove users (especially beginners), we provide you guidance PDF documents. Please download and read through Preface - Getting Started and Introduction to Grove before your using of the product.
Hersteller : SEEED
Artikelnummer des Herstellers : 101020067
Verpackungsgewicht : 0.026 kg
RoHS : konform
Datenblatt/Bedienungsanleitung