0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARC BUTTON PL Arcade Button with micro switch, white

Item-No.: ARC BUTTON PL
Colour:
 €3,50
Category of goods: 1 = discountable

Information

ARC BUTTON PL

Arcade Button with micro switch, white



mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Arcade Button
    • Colour
    • White
  • Other
    • Specification
    • mit Mikroschalter
  • Electrical values
    • Load limit
    • 12 V
  • Implementation
    • Boring aperture
    • 27 mm
  • Measures
    • Height
    • 65.5 mm
    • Ø
    • 33 mm
  • Manufacturer specifications
    • Manufacturer
    • JOY-IT
    • Factory number
    • BUTTON-PLAYER
    • Package weight
    • 0.027 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4250236815756

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Arcade Button
    • Colour
    • White
  • Other
    • Specification
    • mit Mikroschalter
  • Electrical values
    • Load limit
    • 12 V
  • Implementation
    • Boring aperture
    • 27 mm
  • Measures
    • Height
    • 65.5 mm
    • Ø
    • 33 mm
  • Manufacturer specifications
    • Manufacturer
    • JOY-IT
    • Factory number
    • BUTTON-PLAYER
    • Package weight
    • 0.027 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4250236815756

reichelt printfooter