11
  • MG
  • £531.33
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL ME 400415 :: Aqua design frame — 4-gang, dark brazil

Item-No.: EL ME 400415
Colour:

£38,81




EL ME 400415

  • Product Description
  • Technical information
  • General
    • Model
    • Aquadesign
    • Type
    • Frame
    • Design
    • 4-fold
    • Colour
    • Dark Brazil
  • Implementation
    • Protection class
    • IP44
Aqua design
Switching programmes come up against particular challenges in wet rooms and work areas or outdoors: they must be weatherproof and especially protected against moisture. Like the aqua design by Merten. The new, break-proof switch series now meets the IP 44 standard. The special adapter means that all System M components can be used. Even network connections meet the IP 44 protection class if installed correctly.



Manufacturer : MERTEN
Factory number : 400415
Package weight : 0.104 kg
RoHS : conform
Technical information
  • General
    • Model
    • Aquadesign
    • Type
    • Frame
    • Design
    • 4-fold
    • Colour
    • Dark Brazil
  • Implementation
    • Protection class
    • IP44
Datasheet/manual
Last viewed items:
reichelt printfooter