10
  • MG
  • £223.28
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GC M2076 :: Antenna Cable SmartFLEX IEC male angled <> female 7.5m

Item-No.: GC M2076
Colour:

Cable length:

£9,91
Category of goods: 1 = discountable

GC M2076

  • Product Description
  • Technical information
  • General
    • Type
    • Antennenkabel
    • Design
    • 4-fach geschirmt
    • Technology
    • SmartFLEX
    • Colour
    • schwarz
  • Measures
    • Cable length
    • 7.5 m
  • Interfaces
    • plug construction A
    • IEC-Stecker, gewinkelt
    • plug construction B
    • IEC-Kupplung
  • Electrical values
    • Shielding rating
    • 120
    • Characteristic impedance
    • 75 Ohm
The extremely flexible SmartFLEX antenna cable by Good Connections® is suitable for the digital as well as analog reception of the cable network (DVB-T2, DVB-T, DVB-S, DVB-C). Easily connect your TV or smartTV to the cable connection or receiver, even in areas which are difficult to access. The angled IEC/Coaxial plug allows for a space-saving installation, e.g. for flat wall mounts or short wall distance.

SmartFLEX technology
The SmartFLEX technology is, contrary to the conventional rather stiff antenna cables, extremely flexible. The special composition of the PVC cable-coating enables very small bending radii and therefore facilitates the installation or the cable laying in your network. In addition to the higher flexibility the SmartFLEX cables are characterized by their mechanical strength and long durability, in particular for applications for which the cable is in motion (e.g. movable wall mounts).

High-quality cable structure
The shielded conductor consists by 99,99% of oxygen free copper (OFC). This enables an increased signal transmission and a higher breaking strength of the cable.

Shielded full metal plug
To ensure a loss-free signal transmission, the plugs are 100% shielded and equipped with gold plated copper contacts. The massive, manufactured for a precise fit, plugs provide for a secure and optimal connection.

Fourfold shielding 120 dB / 75 Ohm
The fourfold shielding of the cable with a shielding value of 120 dB / 75 Ohm ensures a consistently high signal transmission.

Technical specification:
  • Fully shielded plugs: IEC/Coaxial angled plug to socket
  • Gold plated copper contacts
  • Conductor material (thickness: 1 mm) and contacts made of 99,99% oxygen-free copper (OFC)
  • Fourfold shielded RG6 Coaxial-cable
  • Shielding: fourfold, 120 dB / 75 Ohm
  • Shielding 1 and 3: aluminum foil
  • Shielding 2 and 4: aluminum braid
  • Dielectric made from foamed PE
  • Cable-coating material: SmartFLEX PVC
  • Cable-coating diameter: 8 mm +/- 0,2 mm

Length: 7,5 m
Color: black



Manufacturer : GOOD CONNECTIONS
Factory number : GC-M2076
Package weight : 0.445 kg
RoHS : conform
Technical information
  • General
    • Type
    • Antennenkabel
    • Design
    • 4-fach geschirmt
    • Technology
    • SmartFLEX
    • Colour
    • schwarz
  • Measures
    • Cable length
    • 7.5 m
  • Interfaces
    • plug construction A
    • IEC-Stecker, gewinkelt
    • plug construction B
    • IEC-Kupplung
  • Electrical values
    • Shielding rating
    • 120
    • Characteristic impedance
    • 75 Ohm
Last viewed items:
reichelt printfooter