3
  • MG
  • £311.74
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANTEC 931007 :: Antec NSK3100


Antec NSK3100

  • Product Description
  • Technical information
  • General
    • Type
    • PC housing
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • Micro-ATX, Mini ITX
  • Interfaces
    • Front connections
    • 2x USB 3.0, audio in/out
  • Implementation
    • External
    • 2x 13.3 cm (5.25”), 1x 8.9 cm (3.5”)
    • Internal
    • 2x 8.9 cm (3.5”), 1x (2.5”)
  • Measures
    • Format
    • Micro-ATX, Mini-ITX
    • Width
    • 180 mm
    • Height
    • 360 mm
    • Depth
    • 411 mm
  • Weights
    • Weight
    • 6.80 kg
The NSK3100 was designed to compliment any home or office with its black matte exterior and sleek front bezel with indirect intake vents. In addition to its striking appearance, the NSK3100 is constructed of SECC steel 40% thicker than competitors in its class. A balance of versatility and durability is achieved by integrating Antec's proprietary Quiet Computing™ technology with solid build quality and superior components. The NSK Series 3100 case supports both Micro ATX and mini ITX motherboards and has ample space for liquid CPU cooling, two 5.25" drives, two 3.5" HDDs, and one 2.5" SSD. It contains two fan mounting points with room for four expansion slots. Finally, the front I/O ports include two USB 3.0s and audio sockets.

Specifications:
  • external: 2x 5.25", 1x 3.5"
  • Internal: 2x 3.5", 1x 2.5"
  • Front I/O: 2x USB-A 3.0, 1x headphone, 1x microphone
  • PCI-slots: 4
  • Fan(s) (front): 1x 80mm (optional)
  • Fan(s) (rear): 1x 92mm
  • fan (left): not available
  • fan right: not available
  • Fan(s) (top): not available
  • Fan(s) (bottom): not available
  • fan (other): not available
  • Motherboard: to micro-ATX
  • Power supply: ATX
  • Power supply position: top
  • Graphics Cards: to max. 317mm
  • Colour: black
  • Dimensions (WxHxD): 180x360x411mm
  • Capacity: 26.63l
  • Weight: 6.80kg



Manufacturer : ANTEC
Factory number : 0-761345-93100-7
Package weight : 5.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC housing
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • Micro-ATX, Mini ITX
  • Interfaces
    • Front connections
    • 2x USB 3.0, audio in/out
  • Implementation
    • External
    • 2x 13.3 cm (5.25”), 1x 8.9 cm (3.5”)
    • Internal
    • 2x 8.9 cm (3.5”), 1x (2.5”)
  • Measures
    • Format
    • Micro-ATX, Mini-ITX
    • Width
    • 180 mm
    • Height
    • 360 mm
    • Depth
    • 411 mm
  • Weights
    • Weight
    • 6.80 kg
Last viewed items:
reichelt printfooter