0
  • Warenkorb
  • 0,00 €
  • Versandkosten
  • ab 5,60 €

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADG 1408Y RUZ :: Analog-Multiplexer, TSOP-16

Artikel-Nr.: ADG 1408Y RUZ
7,99 €
Warengruppe: 1 = rabattfähig

ADG 1408Y RUZ

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Gehäuse
    • TSOP-16
The ADG1408/ADG1409 are monolithic iCMOS® analog multiplexers comprising eight single channels and four differential channels, respectively. The ADG1408 switches one of eight inputs to a common output, as determined by the 3-bit binary address lines, A0, A1, and A2. The ADG1409 switches one of four differential inputs to a common differential output, as determined by the 2-bit binary address lines, A0 and A1. An EN input on both devices is used to enable or disable the device. When disabled, all channels are switched off.


Hersteller : ANALOG DEVICES
Artikelnummer des Herstellers : ADG1408YRUZ
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Gehäuse
    • TSOP-16
Datenblatt/Bedienungsanleitung