0
  • Warenkorb
  • 0,00 €
  • Versandkosten
  • ab 5,60 €

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADG 407 BNZ :: Analog-Multiplexer, DIL-28

Artikel-Nr.: ADG 407 BNZ
19,50 €
Warengruppe: 1 = rabattfähig

ADG 407 BNZ

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Gehäuse
    • DIL-28
The ADG406, ADG407 and ADG426 are monolithic CMOSanalog multiplexers. The ADG406 and ADG426 switch one ofsixteen inputs to a common output as determined by the 4-bitbinary address lines A0, A1, A2 and A3. The ADG426 has on-chip address and control latches that facilitate microprocessorinterfacing. The ADG407 switches one of eight differential inputs to a common differential output as determined by the 3-bit binary address lines A0, A1 and A2. An EN input on all devices is used to enable or disable the device. When disabled, all channels are switched OFF.


Hersteller : ANALOG DEVICES
Artikelnummer des Herstellers : ADG407BNZ
Verpackungsgewicht : 0.004 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Gehäuse
    • DIL-28
Datenblatt/Bedienungsanleitung
reichelt printfooter