11
  • MG
  • £526.52
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BATAVIA 7062369 :: Cordless screwdriver 4,6 V with flash cell


BATAVIA 7062369

  • Product Description
Attention!
This device is equipped with a mains plug that is not approved for use in the UK in accordance with the “Plugs and Sockets etc. (Safety) Regulations”.
For operation of the device, only suitable and approved power supply cables may be used, in addition to adapter plugs approved by the BSI that are designed to be disconnected again.
A selection of products that are suitable for use with this device can be found here:

  • General
    • Type
    • Battery-operated screwdriver
    • Model
    • Flash Cell
  • Measures
    • Torque
    • 2.5 Nm
  • Implementation
    • No-load speed
    • 200 rpm
    • Boring socket
    • Bit receptacle
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Power supply, on device
    • Netzkabel fest installiert
Features of Cordless screwdriver 4,6 V with flash cell

This ergonomically designed cordless screwdriver 4,6 V with flash cell comes with innovative capacitor technology that reduces the charging time to a whopping 60 seconds! It can also be used as a torch or work light.

The screwdriver has a one handed charger release for easy use and optimum control because of the easy to reach switches. It has a wist handle function from pistol grip to straight screwdriver to suit you preference. The LED light charger indicator displays the charging speed.

Technical information:

Power supply: 230 V~, 50 Hz / 4.6 Volt
Max. torque: 2.5 Nm, up to 200 rpm
Lamp: 2 x 2.3 V in series
Charging time: 60 seconds

Delivery includes:

Incl. 6 Bits: 2x Phillips, 2x Pozidrive, 1x Standard, 1x Bit-Adapter
LED Lamp
Quick charger
In display carton



Manufacturer : BATAVIA
Factory number : 7062369
Package weight : 1.545 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery-operated screwdriver
    • Model
    • Flash Cell
  • Measures
    • Torque
    • 2.5 Nm
  • Implementation
    • No-load speed
    • 200 rpm
    • Boring socket
    • Bit receptacle
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Power supply, on device
    • Netzkabel fest installiert
Datasheet/manual
Last viewed items:
reichelt printfooter