0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SHVP BS77402 adapter display port-plug < DVI-bush (24+1) gold plated


Information

SHVP BS77402

BASIC-S--adapter, display port-plug to DVI-coupling (24+1), gold plated contacts



mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • DisplayPort adapter
    • Design
    • 20-pin DisplayPort plug <> DVI 24+5 socket
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • DVI 24+5 socket
  • Manufacturer specifications
    • Manufacturer
    • SHIVERPEAKS
    • Factory number
    • BS77402
    • Package weight
    • 0.025 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4017538046291

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • DisplayPort adapter
    • Design
    • 20-pin DisplayPort plug <> DVI 24+5 socket
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • DVI 24+5 socket
  • Manufacturer specifications
    • Manufacturer
    • SHIVERPEAKS
    • Factory number
    • BS77402
    • Package weight
    • 0.025 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4017538046291

reichelt printfooter