AD 7191 BRUZ :: AD-Wandler, 24 Bit, TSSOP-24

Artikel-Nr.: AD 7191 BRUZ
9,99 €
Warengruppe: 1 = rabattfähig

AD 7191 BRUZ

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Gehäuse
    • TSSOP-24
The AD7191 is a low noise, complete analog front end for high precision measurement applications. It contains a low noise, 24-bit sigma-delta (S-?) ADC. The on-chip low noise gain stage means that signals of small amplitude can be interfaced directly to the ADC. It contains two differential analog inputs. The part also includes a temperature sensor that can be used for temperature compensation.


Hersteller : ANALOG DEVICES
Artikelnummer des Herstellers : AD7191BRUZ
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Gehäuse
    • TSSOP-24
Datenblatt/Bedienungsanleitung