0
  • Warenkorb
  • 0,00 €
  • Versandkosten
  • ab 5,60 €

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 7791 BRMZ :: AD-Wandler, 24 Bit, MSOP-10

Artikel-Nr.: AD 7791 BRMZ
10,70 €
Warengruppe: 1 = rabattfähig

AD 7791 BRMZ

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Gehäuse
    • MSOP-10
The AD7791 is a low power, complete analog front end for low frequency measurement applications. It contains a low noise 24-bit ?-? ADC with one differential input that can be buffered or unbuffered. The device operates from an internal clock. Therefore, the user does not have to supply a clock source to the device. The output data rate from the part is software programmable and can be varied from 9.5 Hz to 120 Hz, with the rms noise equal to 1.1 µV at the lower update rate. The internal clock frequency can be divided by a factor of 2,4, or 8, which leads to a reduction in the current consumption. The update rate, cutoff frequency, and settling time will scale with the clock frequency.


Hersteller : ANALOG DEVICES
Artikelnummer des Herstellers : AD7791BRMZ
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Gehäuse
    • MSOP-10
Datenblatt/Bedienungsanleitung