0
  • Warenkorb
  • 0,00 €
  • Versandkosten
  • ab 5,60 €

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 7705 BRZ :: AD-Wandler, 16 Bit, SOIC-16W

Artikel-Nr.: AD 7705 BRZ
10,40 €
Warengruppe: 1 = rabattfähig

AD 7705 BRZ

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Gehäuse
    • SOIC-16W
The AD7705/AD7706 are complete analog front ends for low frequency measurement applications. These 2-/3-channel devices can accept low level input signals directly from a transducer and produce serial digital output. The devices employ a S-? conversion technique to realize up to 16 bits of no missing codes performance. The selected input signal is applied to a proprietary, programmable-gain front end based around an analog modulator. The modulator output is processed by an on-chip digital filter. The first notch of this digital filter can be pro-grammed via an on-chip control register, allowing adjustment of the filter cutoff and output update rate.


Hersteller : ANALOG DEVICES
Artikelnummer des Herstellers : AD7705BRZ
Verpackungsgewicht : 0.0001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Gehäuse
    • SOIC-16W
Datenblatt/Bedienungsanleitung
reichelt printfooter