0
  • Warenkorb
  • 0,00 €
  • Versandkosten
  • ab 5,60 €

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 7719 BRZ :: AD-Wandler, 16/24 Bit,SOIC-28

Artikel-Nr.: AD 7719 BRZ
25,95 €
Warengruppe: 1 = rabattfähig

AD 7719 BRZ

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Gehäuse
    • SOIC-28
The AD7719 is a complete analog front end for low frequency measurement applications. It contains two high resolution S-? ADCs, switchable matched excitation current sources, low-side power switches, digital I/O port, and temperature sensor. The 24-bit main channel with PGA accepts fully differential, unipolar, and bipolar input signal ranges from 1.024 × REFIN1/128 to 1.024 × REFIN1. Signals can be converted directly from a trans- ducer without the need for signal conditioning. The 16-bit auxiliary channel has an input signal range of REFIN2 or REFIN2/2.


Hersteller : ANALOG DEVICES
Artikelnummer des Herstellers : AD7719BRZ
Verpackungsgewicht : 0.0001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Gehäuse
    • SOIC-28
Datenblatt/Bedienungsanleitung
reichelt printfooter