0
  • Warenkorb
  • 0,00 €
  • Versandkosten
  • ab 5,60 €

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 7942 BRMZ :: AD-Wandler, 14 Bit, MSOP-10

Artikel-Nr.: AD 7942 BRMZ
15,40 €
Warengruppe: 1 = rabattfähig

AD 7942 BRMZ

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Gehäuse
    • MSOP-10
The AD7942 is a 14-bit, charge redistribution, successive approximation PulSAR® ADC that operates from a single power supply, VDD, between 2.3 V to 5.5 V. It contains a low power, high speed, 14-bit sampling ADC with no missing codes, an internal conversion clock, and a versatile serial interface port. The part also contains a low noise, wide bandwidth, short aperture delay track-and-hold circuit. On the CNV rising edge, it samples an analog input, IN+, between 0 V to VREF with respect to a ground sense, IN-. Th e reference voltage, VREF, is applied externally and is set up to be the supply voltage. Its power scales linearly with the throughput.


Hersteller : ANALOG DEVICES
Artikelnummer des Herstellers : AD7942BRMZ
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Gehäuse
    • MSOP-10
Datenblatt/Bedienungsanleitung