0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OM AC 25W AC-Motor IK-series, 25 W


Information

OM AC 25W

AC motors of 6...90 W with terminal box


Helical-geared shaft for GN-/GE-series spur gear drives (can only be used in combination with a GN-/GE-series gear drive from Oriental Motor)
Long service life
Compact design
Ball bearing
Integral overheating protection
Japanese quality manufacture
PW: shaft output / MN: rated torque / IN: rated current / L: overall length




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • AC-Motoren
    • Model
    • IK-Serie
  • Electrical values
    • Rated voltage
    • 230 V
    • Performance
    • 25 W
    • Nominal current
    • 0.24 A
    • nominal torque
    • 2.05 Ncm
  • Implementation
    • Rotation speed
    • 1200 RPM
    • Protection class
    • IP54
  • Measures
    • Length
    • 85 mm
  • Manufacturer specifications
    • Manufacturer
    • ORIENTAL MOTOR
    • Factory number
    • 4IK25GN-CW2TE
    • Package weight
    • 1.992 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002271877

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • AC-Motoren
    • Model
    • IK-Serie
  • Electrical values
    • Rated voltage
    • 230 V
    • Performance
    • 25 W
    • Nominal current
    • 0.24 A
    • nominal torque
    • 2.05 Ncm
  • Implementation
    • Rotation speed
    • 1200 RPM
    • Protection class
    • IP54
  • Measures
    • Length
    • 85 mm
  • Manufacturer specifications
    • Manufacturer
    • ORIENTAL MOTOR
    • Factory number
    • 4IK25GN-CW2TE
    • Package weight
    • 1.992 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002271877

reichelt printfooter