5
  • MG
  •  €442.38
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW IRM-01-24S :: Switching Power Supplies Module, 1 W 24 V / 0,042 A, SMD


Switching power supply, SMD

  • Product Description
  • Technical information
  • General
    • Type
    • AC/DC converter
    • Design
    • Module
    • Technology
    • PCB mounting
  • Electrical values
    • Input voltage
    • 85 - 305 VAC
    • Output
    • 24 VDC
    • Current
    • 42
    • Efficiency
    • 77 %
    • Ripple
    • 200 mV
  • Interfaces
    • Connection
    • SMD
  • Measures
    • Length
    • 33.7 mm
    • Width
    • 22.2 mm
    • Height
    • 16 mm
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
Switching power supply, SMD

  • Enclosed design, PCB mounting
  • IRM-01_: wired
  • IRM-01_S: SMD
  • Universal input
  • protected against short circuit, overload and over-temperature
  • Cooling by natural convection
  • low standby power consumption
  • Isolation class II
  • Design meets domestic appliance EN60335-1


Manufacturer : MEANWELL
Factory number : IRM-01-24S
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • AC/DC converter
    • Design
    • Module
    • Technology
    • PCB mounting
  • Electrical values
    • Input voltage
    • 85 - 305 VAC
    • Output
    • 24 VDC
    • Current
    • 42
    • Efficiency
    • 77 %
    • Ripple
    • 200 mV
  • Interfaces
    • Connection
    • SMD
  • Measures
    • Length
    • 33.7 mm
    • Width
    • 22.2 mm
    • Height
    • 16 mm
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual
Last viewed items:
    • MEBUS 42425
    • radio alarm clock digital, projector function, temperature

    •  €16,45*

    • LS 12035
    • LUPUSEC magnetic locking element

    •  €239,00*

reichelt printfooter