0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOB3 SMD :: A robot to learn programming!


BOB3 SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Roboter
    • Design
    • Programieren lernen
  • Implementation
    • power supply
    • CR 2032
BOB3 SMD - A robot to learn programming!
BOB3 SMD is a fully assembled BOB3 robot designed specifically for learning to program for students.
BOB3 has touch sensors as arms, he can send and receive an IR code, he can turn on his white spotlights, make his eyes flash in all colors, distinguish near and far and much more!
The BOB3 can then be programmed via USB using the separately available programming adapter ProgBob. A web application is available for programming, which offers an interactive programming interface and at the same time a motivating programming course with 8 tutorials and over 100 self-learning units. During the individual sections of the course you will collect medals, bonus points, experience and awards.
Depending on the level of knowledge, number of correctly solved tasks and completed courses, you can acquire titles such as Basic-Coder, Third-Level-Coder or finally even the Master-Coder!


  • Microcontroller: ATmega88A
  • Sensors: 2× multifield touch sensor, IR transmitter LED, IR phototransistor
  • Coding LEDs: 2 × multicolor LED, 2 × freely programmable white LED
  • Dimensions (H×W): 65 mm × 53 mm
  • Power supply: CR2032 3V lithium button cell (not included)


Scope of supply: fully assembled BOB3 board, manual, lanyard


Recommended accessories:
CR2032 3V Lithium Button Cell
Programming adapter ProgBob



Manufacturer : NICAI SYSTEMS
Factory number : BOB3_SMD
Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Type
    • Roboter
    • Design
    • Programieren lernen
  • Implementation
    • power supply
    • CR 2032
reichelt printfooter