0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


Categories

use filter

price

 €0 - 0

  • manufacturer

  • Type

  • Design

  • Content

  • Thermal resistance (Rthk)

  • Material

  • Ø

  • outside-Ø

  • inside-Ø


  • Heat Transfer Paste, Foils

  • page 
  •  1 - 16 of 40 items. 
  • compare
  • Sort by:
 
  • Type:

    Gel silicon thermal conductive foil, pre-cut part

  • Design:

    Soft, elastic and compressible

  • Thermal resistance (Rthk):

    0.57 K/W

  • Material:

    Gel film

  • Length:

    300 mm

  • Width:

    200 mm

  • Height:

    0.5 mm

  • Load limit:

    14 kV / mm (AC)

  • Approval:

    UL 94 V-0

 
  • Type:

    Insulating socket

  • Design:

    For housing: TO3, 66, SOT9

  • Material:

    Polyamid 4.6, GF verstärkt

  • Ø:

    7.1 mm

  • outside-Ø:

    3.9 mm

  • inside-Ø:

    3.1 mm

  • Height:

    4.7 mm

  • Temperatur max.:

    -40 ... +200

  • Approval:

    UL 94 V-0

 
  • Type:

    Gel silicon thermal conductive foil, pre-cut part

  • Design:

    Soft, elastic and compressible

  • Thermal resistance (Rthk):

    1.02 K/W

  • Material:

    Gel film

  • Length:

    300 mm

  • Width:

    200 mm

  • Height:

    1.0 mm

  • Load limit:

    14 kV / mm (AC)

  • Approval:

    UL 94 V-0

 
  • Type:

    Thermal grease

  • Design:

    Dielectric strength: 18 kV/mm

  • Content:

    20 g

  • Temperatur max.:

    -100...+200

  • Packaging:

    Syringe

  • Signal word:

    Warning

  • H-statements:

    H410, H273, H391

  • P-statements:

    See safety data sheet

  • UN-number:

    UN 3077

 
  • Type:

    Thermal conductive foil as pre-cut part

  • Design:

    Adhesive on both sides

  • Thermal resistance (Rthk):

    2.7 K/W

  • Material:

    Polyimide

  • Length:

    100 mm

  • Width:

    100 mm

  • Height:

    0.127 mm

  • Temperatur max.:

    -30 ... +125

  • Load limit:

    5 kV (AC)

 
  • Type:

    Insulating socket

  • Design:

    für Gehäuse: TO-3, TO-66, SOT-9

  • Material:

    Thermoplastischer Kunststoff

  • Ø:

    7.1 mm

  • outside-Ø:

    3.8 mm

  • inside-Ø:

    3.1 mm

  • Height:

    3.5 mm

  • Temperatur max.:

    -40 ... +200

  • Approval:

    UL 94 V-0

 
  • Type:

    Thermal conductive foil as pre-cut part

  • Design:

    Adhesive on both sides

  • Thermal resistance (Rthk):

    2.7 K/W

  • Material:

    Polyimide

  • Length:

    100 mm

  • Width:

    200 mm

  • Height:

    0.127 mm

  • Temperatur max.:

    -30 ... +125

  • Load limit:

    5 kV (AC)

 
  • Type:

    Insulating socket

  • Design:

    For housing: SOT92, 93

  • Material:

    Thermoplastischer Kunststoff

  • Ø:

    7.5 mm

  • outside-Ø:

    3.9 mm

  • inside-Ø:

    3.1 mm

  • Height:

    4.5 mm

  • Temperatur max.:

    -40 ... +200

  • Approval:

    UL 94 V-0

 
  • Type:

    Insulating socket

  • Design:

    für Gehäuse: TO-220, TOP-3

  • Material:

    Thermoplastischer Kunststoff

  • Ø:

    7.0 mm

  • outside-Ø:

    3.5 mm

  • inside-Ø:

    3.1 mm

  • Height:

    3.5 mm

  • Temperatur max.:

    -40 ... +200

  • Approval:

    UL 94 V-0

 
  • Type:

    Thermal grease

  • Design:

    Dielectric strength: 18 kV/mm

  • Temperatur max.:

    -100...+200

  • Packaging:

    Syringe

  • Signal word:

    Warning

  • H-statements:

    H410

  • P-statements:

    P273, P391

  • UN-number:

    UN 3077

  • Class:

    9

 
Heat conducting paste made of metal oxide powder.

- Silicone free
 
  • Type:

    Insulating plate

  • Design:

    For housing: TO218

 
  • Type:

    Thermal conductive foil as pre-cut part

  • Design:

    Adhesive on both sides

  • Thermal resistance (Rthk):

    2.7 K/W

  • Material:

    Polyimide

  • Length:

    200 mm

  • Width:

    200 mm

  • Height:

    0.127 mm

  • Temperatur max.:

    -30 ... +125

  • Load limit:

    5 kV (AC)

 
  • Type:

    Insulating plate

  • Design:

    For housing: TO220

 
  • Type:

    Insulating plate

  • Design:

    For housing: TO3

  • Height:

    0.05 mm

 
  • Type:

    Insulating plate

  • Design:

    For housing: TOP3


reichelt printfooter