• + more - less

  • Design
    • + more - less

  • Switching voltage

  • Coil voltage

  • Switching capacity

  • Internal resistance (Ri)

  • Mounting form

  • Voltage DC


  • Distribution box built-in devices

  • page  ... 
  •  1 - 16 of 253 items. 
  • compare
  • Sort by:
 
  • Type:

    Switching relay

  • Mounting form:

    Mounting on mounting rail

  • Voltage AC:

    230

  • Current:

    16

 
  • Type:

    DC socket

  • Connection:

    Screw terminals

 
  • Type:

    DC-Stecker

  • Connection:

    Screw terminals

 
  • Type:

    Circuit breaker

  • Design:

    Circuit breaker, 1-pin

  • Voltage AC:

    230

  • Load limit:

    230 V / 16 A

 
  • Type:

    Analogue timer

  • Switching voltage:

    250 V AC / 16 A

  • Coil voltage:

    230 V AC / 50 - 60 Hz

  • Switching capacity:

    Min. 120 mW (12 V / 100 mA)

  • Assembly:

    35-mm mounting rail

  • Specification:

    Switching range 15 min

  • Connection:

    1 NO contact

  • Height:

    58 mm

  • Width:

    17.5 mm

 
  • Type:

    Twilight switch

  • Design:

    1 NO contact

  • Switching voltage:

    120 / 230 VAC

  • Switching capacity:

    3700 VA

  • Voltage AC:

    230

  • Current:

    16 / 30

  • Protection class:

    IP 54

  • Temperatur max.:

    -30 … +70

 
  • Type:

    Twilight switch

  • Design:

    1 NO contact

  • Switching voltage:

    250 / 400 V AC

  • Switching capacity:

    4000 VA

  • Mounting form:

    For 35 mm rail

  • Voltage AC:

    230

  • Current:

    16 / 30

  • Height:

    60.8 mm

  • Width:

    17.5 mm

 
  • Type:

    Twilight switch

  • Design:

    1 NO contact

  • Switching voltage:

    250 / 400 V AC

  • Switching capacity:

    4000 VA

  • Mounting form:

    For 35 mm rail

  • Voltage AC:

    230

  • Specification:

    2 brightness settings

  • Current:

    16 / 30

  • Height:

    58 mm

 
  • Type:

    Timer

  • Design:

    1 changeover contact

  • Switching voltage:

    250 V AC

  • Switching capacity:

    4000 VA

  • Mounting form:

    For 35 mm rail

  • Voltage AC:

    230

  • Assembly:

    Daily program, motor drive

  • Specification:

    Analogue clock

  • Current:

    16

 
  • Type:

    Timer

  • Design:

    1 NO contact

  • Switching voltage:

    250 V AC

  • Switching capacity:

    4000 VA

  • Mounting form:

    for 35mm rail

  • Voltage AC:

    230

  • Assembly:

    Daily program

  • Specification:

    Analogue clock

  • Current:

    16 / 30

 
  • Type:

    Timer

  • Design:

    1 channel, 1 changeover contact

  • Switching voltage:

    250 V AC

  • Switching capacity:

    4000 VA

  • Mounting form:

    For 35 mm rail

  • Voltage AC:

    230

  • Assembly:

    Daily/weekly program, electronic

  • Specification:

    LCD display

  • Current:

    16 / 30

 
  • Type:

    Timer

  • Design:

    2 channels, 2 changeover contacts

  • Switching voltage:

    250 V AC

  • Switching capacity:

    4000 VA

  • Mounting form:

    For 35 mm rail

  • Voltage AC:

    230

  • Assembly:

    Daily/weekly program, electronic

  • Specification:

    LCD display

  • Current:

    16 / 30

 
  • Type:

    Timer

  • Design:

    1 changeover contact

  • Switching voltage:

    250 / 400 V AC

  • Switching capacity:

    4000 VA

  • Mounting form:

    Mounting rail

  • Voltage AC:

    230

  • Assembly:

    Week and day program

  • Specification:

    Digital clock

  • Current:

    16 / 30

 
  • Type:

    Timer

  • Design:

    1 changeover contact

  • Switching voltage:

    250 V AC

  • Switching capacity:

    4000 VA

  • Mounting form:

    for 35mm rail

  • Voltage AC:

    230

  • Assembly:

    Weekly program, electronic

  • Specification:

    LCD display, plug-in control panel

  • Current:

    16 / 30

 
  • Type:

    Astro-timer 2ch

  • Design:

    2x changeover contact

  • Switching voltage:

    250 V AC

  • Switching capacity:

    4000 VA

  • Mounting form:

    For 35 mm rail

  • Voltage AC:

    230

  • Specification:

    LCD display

  • Current:

    16 / 30

  • Connection:

    Screw terminals

 
  • Type:

    Electronic surge current switch

  • Design:

    1 NO contact

  • Coil voltage:

    230 V AC

  • Connection:

    For DIN rail

  • Width:

    35.0 mm

  • Load limit:

    250 V / 16 A

  • Mains voltage input:

    230 V AC

  • Mains frequency:

    50 Hz

  • Power supply, on device:

    Terminals


reichelt printfooter