• Cable cross-section

  • Model

  • Assembly

  • Rated voltage

  • Approval

  • Connection

  • Load limit


  • connecting clamps

  • page 
  •  1 - 16 of 99 items. 
  • compare
  • Sort by:
 
  • Type:

    Lustre terminals

  • Cable cross-section:

    10 mm²

  • Pole number:

    12

  • Protection class:

    UL94-V2, PA6

  • Colour:

    Black

  • Design:

    rotating

 
  • Type:

    Lustre terminals

  • Cable cross-section:

    10.0 mm²

  • Packaging:

    12-piece

 
  • Type:

    Lustre terminals

  • Cable cross-section:

    10 mm²

  • Pole number:

    12

  • Protection class:

    UL94-V2, PA6

  • Colour:

    Natural

  • Design:

    rotating

 
  • Type:

    Terminal strip

  • Design:

    12-pin

 
  • Type:

    Lustre terminals

  • Cable cross-section:

    16 mm²

  • Pole number:

    12

  • Protection class:

    UL94-V2, PA6

  • Colour:

    Natural

  • Design:

    rotating

 
  • Type:

    Lustre terminals

  • Cable cross-section:

    16 mm²

  • Pole number:

    12

  • Protection class:

    UL94-V2, PA6

  • Colour:

    Black

  • Design:

    rotating

 
  • Type:

    Lustre terminals

  • Packaging:

    12-piece

 
  • Type:

    Lustre terminals

  • Design:

    Plug-in

  • Packaging:

    12-piece

 
  • Type:

    Lustre terminals

  • Cable cross-section:

    2.5 mm²

  • Pole number:

    12

  • Protection class:

    UL94-V2, PA6

  • Colour:

    Black

  • Design:

    rotating

 
  • Type:

    Lustre terminals

  • Packaging:

    12-piece

 
  • Type:

    Lustre terminals

  • Cable cross-section:

    2.5 mm²

  • Pole number:

    12

  • Protection class:

    UL94-V2, PA6

  • Colour:

    Natural

  • Design:

    rotating

 
  • Type:

    Connection terminal

  • Cable cross-section:

    0.14 ... 4 mm²

  • Assembly:

    2 conductors

  • Nominal current:

    32 A

 
  • Type:

    Connection terminal

  • Cable cross-section:

    0.14 ... 4 mm²

  • Assembly:

    3-conductor

 
  • Type:

    Connection terminal

  • Cable cross-section:

    0.14 ... 4 mm²

  • Assembly:

    5 conductor

 
  • Type:

    Verbindungsklemme

  • Cable cross-section:

    0.2 ... 4 mm²

  • Model:

    COMPACT

  • Assembly:

    2-Leiter

  • Rated voltage:

    440 V

  • Approval:

    Ex e II

  • Connection:

    CAGE CLAMP®

  • Temperatur max.:

    105

  • Width:

    13.1 mm

 
  • Type:

    Verbindungsklemme

  • Cable cross-section:

    0.2 ... 4 mm²

  • Model:

    COMPACT

  • Assembly:

    3-Leiter

  • Rated voltage:

    440 V

  • Approval:

    Ex e II

  • Connection:

    CAGE CLAMP®

  • Temperatur max.:

    105

  • Width:

    18.7 mm


reichelt printfooter