21
  • MG
  • £505.61
  • Shipping costs
  • £9.95

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


Categories

use filter

price

£0 - 0

  • manufacturer

  • nominal bore

  • ways

  • filter fineness

  • flow

  • operating pressure

  • Connection \ thread

  • Control air connection

  • operating air temperature


  • valves, pneumatic

  •  1 - 7 of 7 items. 
  • compare
  • Sort by:
 
  • nominal bore:

    40 mm mm

  • ways:

    2/2

  • flow:

    27483 l/ min

  • operating pressure:

    = 0.5 MPa

  • Connection \ thread:

    G1 1/2 (DN40)

  • Control air connection:

    G1/2

  • operating air temperature:

    -10 … 60 °C

 
  • nominal bore:

    14 mm mm

  • ways:

    2/2

  • flow:

    4908 l/ min

  • operating pressure:

    = 1 Mpa

  • Connection \ thread:

    G3/4

  • Control air connection:

    G1/2

  • operating air temperature:

    -10 … 60 °C

 
  • nominal bore:

    15 mm mm

  • ways:

    2/2

  • flow:

    4908 l/ min

  • operating pressure:

    = 0.5 MPa

  • Connection \ thread:

    G1/2

  • Control air connection:

    G1/2

  • operating air temperature:

    -10 … 60 °C

 
  • nominal bore:

    7 mm mm

  • ways:

    2/2

  • flow:

    1276 l/ min

  • operating pressure:

    = 1 Mpa

  • Connection \ thread:

    G3/8

  • Control air connection:

    G1/2

  • operating air temperature:

    -10 … 60 °C

 
  • ways:

    5/2

  • filter fineness:

    5 µm

  • flow:

    500 l/ min

  • operating pressure:

    0.15 … 0.7 MPa

  • Connection \ thread:

    G1/8

  • Control air connection:

    M5

  • operating air temperature:

    0 … 60 °C

 
  • ways:

    5/2

  • filter fineness:

    5 µm

  • flow:

    500 l/ min

  • operating pressure:

    0.15 … 0.7 MPa

  • Connection \ thread:

    G1/8

  • Control air connection:

    M5

  • operating air temperature:

    0 … 60 °C

 
  • ways:

    3/2

  • filter fineness:

    5 µm

  • flow:

    150 l/ min

  • operating pressure:

    0.15 … 0.7 MPa

  • Connection \ thread:

    M5

  • Control air connection:

    M5

  • operating air temperature:

    0 … 50 °C


reichelt printfooter