€0 - 0

  • manufacturer

  • Type

  • Specification

  • Connection

  • Pole number

  • Assembly

  • Length

  • Width

  • Height


  • USB-Built in connector

  • page 
  •  1 - 16 of 53 items. 
  • compare
  • Sort by:
 
item-no.: 3M 3E2060100 KV

  • Type:

    Cable socket

  • Connection:

    Firewire (IEEE1394)

  • Load limit:

    150 V AC / DC

  • Temperatur max.:

    -55 … +85

 
item-no.: CLIFF CP30090

  • Type:

    Doppel-USB-Buchse

  • Specification:

    USB 2.0

  • Connection:

    Printanschluss gerade

  • Pole number:

    2x5

  • Colour:

    schwarz

 
item-no.: CLIFF CP30092

  • Type:

    Doppel-USB-Buchse

  • Specification:

    USB 2.0

  • Connection:

    Printanschluss gerade

  • Pole number:

    2x5

  • Colour:

    schwarz

 
item-no.: CLIFF CP30097

  • Type:

    Doppel-USB-Buchse

  • Specification:

    USB 3.0

  • Connection:

    Printanschluss gerade

  • Pole number:

    2x10

  • Colour:

    schwarz

 
item-no.: CLIFF CP30105

  • Type:

    Doppel-USB-Buchse

  • Specification:

    USB 3.0

  • Connection:

    -

  • Pole number:

    2x9

  • Colour:

    schwarz

 
item-no.: CLIFF CP30105X

  • Type:

    Doppel-USB-Buchse

  • Specification:

    USB 3.0

  • Connection:

    Printanschluss gerade

  • Pole number:

    2x9

  • Colour:

    schwarz

 
  • Type:

    Durchführungsadapter

  • Specification:

    Firewire

  • Connection:

    Buchse > Buchse

  • Material:

    Metall

  • Colour:

    vernickelt

 
item-no.: CLIFF CP30241

  • Type:

    Blinddeckel

  • Assembly:

    Senkbohrung

  • Material:

    Kunststoff

  • Colour:

    schwarz

  • Model:

    FT

 
item-no.: CLIFF CP30241M

  • Type:

    Blinddeckel

  • Assembly:

    Senkbohrung

  • Material:

    Metall

  • Colour:

    vernickelt

  • Model:

    FT

 
item-no.: CLIFF CP30241X

  • Type:

    Blinddeckel

  • Assembly:

    gerader Bohrung

  • Material:

    Kunststoff

  • Colour:

    schwarz

  • Model:

    FT

 
item-no.: DELOCK 65279

  • Type:

    USB panel socket

  • Specification:

    USB 3.0 micro B socket

  • Connection:

    SMD mounting

  • Pole number:

    10

  • Length:

    5.6 mm

  • Width:

    13,35 mm

  • Height:

    4,13 mm

  • Temperatur max.:

    -55 … +85

  • Design:

    Horizontal mounting

 
  • Type:

    USB terminal connector

  • Specification:

    USB 3.0 socket

  • Connection:

    Terminal block

  • Pole number:

    10

  • Assembly:

    Straight

  • Length:

    39 mm

  • Width:

    23 mm

  • Height:

    13.7 mm

  • Content spacing:

    3.81 mm

 
  • Type:

    eSATApd socket

  • Connection:

    Terminal block

  • Pole number:

    14

  • Length:

    39,7 mm

  • Width:

    27 mm

  • Height:

    13.3 mm

  • Content spacing:

    3.81 mm

  • Packaging:

    Polybag

  • Design:

    Printed circuit board with insulating non-slip pad

 
This micro USB to terminal block adapter is suitable for special industrial applications, e.g. for connecting individual wiring harnesses with open cable ends.

• Connectors:
- Micro USB type B socket
- 6-pin terminal block
• PCB with isolating, non-slip pad
• Pitch 3.81
• Dimensions: (LxWxH): approx. 30 x 26 x 14 mm

System requirements
• One free micro USB B plug

Package contents
• Adapter

Packaging
• Polythene bag
 
This mini USB to terminal block adapter is suitable for special industrial applications, e.g. for connecting individual wiring harnesses with open cable ends.

• Connectors:
- Mini USB type B socket
- 6-pin terminal block
• PCB with isolating, non-slip pad
• Pitch 3.81
• Dimensions: (LxWxH): approx. 30 x 25 x 14 mm

System requirements
• One free Mini USB B plug

Package contents
• Adapter

Packaging
• Polythene bag
 
  • Specification:

    RJ45 kit


reichelt printfooter