reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TMP 36 GSZ :: Temperatursensor, SOIC-8N

Artikel-Nr.: TMP 36 GSZ
1,10 €
Warengruppe: 1


TMP 36 GSZ

The TMP35/TMP36/TMP37 are low voltage, precision centigrade temperature sensors. They provide a voltage output that is linearly proportional to the Celsius (centigrade) temperature.
The TMP35/TMP36/TMP37 do not require any external calibration to provide typical accuracies of ±1°C at +25°C and ±2°C over the -40°C to +125°C temperature range.



Hersteller : ANALOG DEVICES
Artikelnummer des Herstellers : TMP36GSZ
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
Datenblatt/Bedienungsanleitung