• Protection class

  • Design

  • Length

  • Width

  • Depth

  • Cable cross-section


  • safety switchgear

  •  1 - 7 of 7 items. 
  • compare
  • Sort by:
 
  • Model:

    R1.188.0610.0

  • Type:

    Safety relay

  • Protection class:

    IP20

  • Design:

    SNV 4063KL with timer

  • Width:

    22.5 mm

  • Depth:

    114.0 mm

  • Cable cross-section:

    2x 0.14 … 0.75 / 1x 0.14 … 2.5 mm²

  • Connection:

    Screw terminals

  • Approval:

    GS, UL

 
  • Model:

    R1.188.0490.0

  • Type:

    Safety relay

  • Protection class:

    IP20

  • Design:

    SNE 4004KV

  • Width:

    22.5 mm

  • Depth:

    114.0 mm

  • Cable cross-section:

    2x 0.14 … 0.75 / 1x 0.14 … 2.5 mm²

  • Connection:

    Screw terminals

  • Approval:

    GS, UL

 
  • Model:

    R1.188.0450.1

  • Type:

    Safety relay

  • Protection class:

    IP20

  • Design:

    SNZ 4052K

  • Width:

    22.5 mm

  • Depth:

    114.0 mm

  • Cable cross-section:

    2x 0.14 … 0.75 / 1x 0.14 … 2.5 mm²

  • Connection:

    Screw terminals

  • Approval:

    GS, UL

 
  • Type:

    Drehzahlüberwachungsrelais

  • Protection class:

    IP20

  • Design:

    1 Wechsler (CO)

  • Length:

    93 mm

  • Width:

    40 mm

  • Depth:

    115 mm

  • Connection:

    Klemmen 14 mm

  • Temperatur max.:

    -25 … +60

  • Load limit:

    2 A @ 40 VDC/250 VAC

 
  • Type:

    Verriegelungsschalter

  • Protection class:

    IP67

  • Connection:

    Schraubanschlüsse M3

  • Temperatur max.:

    20...55

  • Sensor Typ:

    Magnetventil

  • Protection class:

    II

  • Coil voltage:

    24 V DC

  • Locking:

    Federverriegelung

 
Actuators must be ordered separately

  • Suitable for large and heavy doors
  • Energy efficient new solenoid unit
  • Manual unlock key and LED indicator
 
Actuators must be ordered separately

  • Suitable for large and heavy doors
  • Energy efficient new solenoid unit
  • Manual unlock key and LED indicator

reichelt printfooter