• + mehr - weniger

  • Ausgang

  • Stromaufnahme

  • Rastermaß

  • Temperaturbereich

  • Genauigkeit

  • Druck

  • Modell

  • Tiefe


  • Sensorik (SMD/bedrahtet)

    Eingeschränkt auf: Hersteller

  • Seite 
  •  1 - 16 von 25 Artikeln. 
  • Produktvergleich
  • Sortierung:
 
Artikel-Nr.: AT 30TSE752ASS8M

Integrierte nicht flüchtige Register
 
Artikel-Nr.: CAP 1203-1-AC3TR

The CAP1203 is a turnkey capacitive touch controller providing a wide variety of button and proximity functionality, and making it easy for designers to add
aesthetically pleasing, low-cost and robust touch interfaces.

Key Features
• 3 Capacitive Touch Sensor inputs
• Programmable sensitivity
• Automatic recalibration
• Low Power operations
• 8kV protection

Communication interface
• I²C™ and SMBus
• Operating Conditions
• 3.0V to 5.5V

Package type
• 8-pin 2x3 TDFN
 
Artikel-Nr.: CAP 1206-1-AIATR

The CAP1206 is a turnkey capacitive touch controller providing a wide variety of button and proximity functionality, and making it easy for designers to add
aesthetically pleasing, low-cost and robust touch interfaces .

Key Features:
• 6 Capacitive Touch Sensor inputs
• Programmable sensitivity
• Automatic recalibration
• Low Power operations
• 8kV protection

Communication interface:
• I²C™ and SMBus

Operating Conditions
• 3.0V to 5.5V

Package type:
• 10-pin 3x3 DFN
 
Artikel-Nr.: CAP 1208-1-A4TR

The CAP1208 is a turnkey capacitive touch controller providing a wide variety of button and proximity functionality, and making it easy for designers to add
aesthetically pleasing, low-cost and robust touch interfaces.

Key Features
• 8 Capacitive Touch Sensor inputs
• Programmable sensitivity
• Automatic recalibration
• Low Power operations
• 8kV protection

Communication interface
• I²C™ and SMBus
• Operating Conditions
• 3.0V to 5.5V

Package type
• 16-pin QFN
 
Artikel-Nr.: CAP 1296-1-AIATR

The CAP1296 is a turnkey capacitive touch controller providing a wide variety of button and proximity functionality, and making it easy for designers to add
aesthetically pleasing, low-cost and robust touch interfaces. It also offers improved proximity detection with its Signal Guard option.


Key Features:
• 6 Capacitive Touch Sensor inputs
• Programmable sensitivity
• Automatic recalibration
• Combo Mode: Key and Proximity
• Press and Hold feature for Volume-like Applications
• Power Button support
• Signal Guard
• Low Power operations
• 8kV protection

Communication interface:
• I²C™ and SMBus

Operating Conditions:
• 3.0V to 5.5V

Package type:
• 10-pin 3x3 DFN
 
Artikel-Nr.: CAP 1298-1-A4TR

The CAP1298 is a turnkey capacitive touch controller providing a wide variety of button and proximity functionality, and making it easy for designers to add
aesthetically pleasing, low-cost and robust touch interfaces. It also offers improved proximity detection with its Signal Guard option.


Key Features
• 8 Capacitive Touch Sensor inputs
• Programmable sensitivity
• Automatic recalibration
• Combo Mode: Key and Proximity
• Press and Hold feature for Volume-like Applications
• Power Button support
• Signal Guard
• Low Power operations
• 8kV protection

Communication interface
• I²C™ and SMBus

Operating Conditions
• 3.0V to 5.5V

Package type
• 16-pin QFN
 
Artikel-Nr.: EMC 1183-A-AIA

The EMC1183 is a high accuracy, low cost, I2C/SMBus triple channel temperature sensor. Advanced features such as Resistance Error Correction (REC), Beta Compensation (to support CPU diodes requiring the BJT/transistor model) and automatic diode type detection combine to provide a robust solution for complex environmental monitoring applications.

• Compatible with 1.8V logic
• Support for diodes requiring the BJT/transistor model
• supports 65nm and lower geometry CPU thermal diodes
• Automatically determines external diode type and optimal settings
• Resistance Error Correction
• Frequency hops the remote sample frequency to reject DC converter and other coherent noise sources
• Three External Temperature Monitors
• Programmable temperature limits for ALERT# and THERM#
• Programmable and fixed address options
• 3.3V supply voltage
 
Artikel-Nr.: EMC 1186-1-AC3

The EMC1186 is a high accuracy, low cost, I2C/SMBus dual channel temperature sensor with a hardware defined shutdown. Advanced features such as Resistance Error Correction (REC), Beta Compensation (to support CPU diodes requiring the BJT/transistor model) and automatic diode type detection combine to provide a robust solution for complex environmental monitoring applications.

Features
• Compatible with 1.8V logic
• Support for diodes requiring the BJT/transistor model
• Automatically determines external diode type and optimal settings
• Resistance Error Correction
• Frequency hops the remote sample frequency to reject DC converter and other coherent noise sources
• Two External Temperature Monitors
• Programmable and fixed address options
• 3.3V supply voltage
 
Artikel-Nr.: EMC 1188-1-AIA

The EMC1188 is a high accuracy, low cost, I2C/SMBus four channel temperature sensor with a hardware defined shutdown. Advanced features such as Resistance Error Correction (REC), Beta Compensation (to support CPU diodes requiring the BJT/transistor model) and automatic diode type detection combine to provide a robust solution for complex environmental monitoring applications.

Features
• Compatible with 1.8V logic
• Support for diodes requiring the BJT/transistor model
• Automatically determines external diode type and optimal settings
• Resistance Error Correction
• Frequency hops the remote sample frequency to reject DC converter and other coherent noise sources
• Two External Temperature Monitors
• Programmable and fixed address options
• 3.3V supply voltage
• Available in small 10-pin 3mm x 3mm DFN lead-free
 
Artikel-Nr.: EMC1182-2-AIA-TR

The EMC1182 is a high accuracy, low cost, I2C/SMBus dual channel temperature sensor. Advanced features such as Resistance Error Correction (REC), Beta Compensation (to support CPU diodes requiring the BJT/transistor model) and automatic diode type detection combine to provide a robust solution for complex environmental monitoring applications. The EMC1182 monitors two temperature channels (one external and one internal). It provides ±1°C accuracy for both external and internal diode temperatures. Frequency hopping and analog filtering ensure remote diode traces can be as far as 8 inches without degrading the signal.

• Compatible with 1.8 V logic
• Support for diodes requiring the BJT/transistor model
• Automatically determines external diode type and optimal settings
• Resistance Error Correction
• Programmable and fixed address options
• 3.3 V supply voltage

Technical Data:
• Typical Accuracy: 0,25 %
• Supply Current: 410 µA
• Temp. Range: -40 ... +125°C
 
  • Temperaturbereich:

    -40 ... +125 °C

  • Modell:

    Sensor

  • Typ:

    induktiver Analog-Sensor

 
  • Temperaturbereich:

    -40 ... +125 °C

  • Modell:

    Sensor

  • Typ:

    induktiver Analog-Sensor

 
Artikel-Nr.: MCP 9502-EOT

  • Temperaturbereich:

    -40 ... +125 °C °C

  • Modell:

    Schalter

  • Ausführung:

    ±1

  • Typ:

    Temperatur Sensor

  • Technologie:

    Logic Output

 
Artikel-Nr.: MCP 9502PT-115E

  • Temperaturbereich:

    -40 ... +125 °C °C

  • Modell:

    Schalter

  • Ausführung:

    ±4

  • Typ:

    Temperatur Sensor

  • Technologie:

    Logic Output

 
Artikel-Nr.: MCP 9808-EMS

  • Temperaturbereich:

    -40 ... +125 °C °C

  • Modell:

    Schalter

  • Typ:

    Temperatur Sensor

 
  • Temperaturbereich:

    -40 ... +125 °C °C

  • Modell:

    Sensor

  • Typ:

    Temperatur Sensor

  • Technologie:

    Genauigkeit von 0,2


reichelt printfooter