• Display Format

  • Colour

  • power supply

  • Type of battery

  • Depth


  • School & graphic calculators

  • page 
  •  1 - 16 of 25 items. 
  • compare
  • Sort by:
 
item-no.: CANON F-789SGA

This world-class scientific calculator won"t let you down.

Made in part using materials from recycled Canon products, the F-789SGA scientific calculator has many innovative features and simplifies complex mathematical equations. The anti-bacterial keyboard coating is a clear health benefit.

  • Anti-microbial keyboard
  • World-class calculator
  • 605 advanced features
  • Simplifies complex mathematical calculations
  • Dual power supply: solar and battery
  • Battery life of four years (given an operating environment of 300 lux and one-hour operating time per day)
  • With cover
 
item-no.: CASIO FX-CP400

Graphic calculator with computer algebra system and high-definition, touch-sensitive colour display. The latest model of the ClassPad series offers intuitive operation and ensures clear mathematics instruction.

• Large, high-definition colour display with 4.8-inch diagonal screen size and a resolution of 320 x 528 pixels
• Sensitive touchscreen for finger or stylus operation
• Pinch in/out (finger zoom)
• Use of commercially available batteries ensures that exams run smoothly
• Very fast start-up time
• Intuitive operation with PC-like menu structure
• Interactive linking of various application areas
• Rotating screen in the main and graphics applications, as well as in the spreadsheet
• Interactive differential calculus
• 3D graph
• Extensive range of user languages
• Virtual keyboard
• Updatable software
• Connection to PC as a USB mass storage device
 
item-no.: CASIO FX7400GII

  • Type:

    Calculator

 
item-no.: CASIO FX82DEP

  • Type:

    Calculator

 
item-no.: CASIO FX82MS

  • Type:

    Calculator

 
item-no.: CASIO FX82SOLAR

  • Type:

    Calculator

  • Specification:

    144 functions

  • Display Format:

    10+2 digit

  • power supply:

    Solar

  • Depth:

    121.5 mm

  • Width:

    70.5 mm

  • Height:

    19 mm

  • Weight:

    47 g

 
item-no.: CASIO FX85DEP

  • Type:

    Calculator

 
item-no.: CASIO FX85MS

  • Type:

    Calculator

  • Specification:

    240 functions

  • Display Format:

    10+2 digit

  • power supply:

    Solar cell and back-up battery

  • Type of battery:

    LR-44

  • Depth:

    155 mm

  • Width:

    85 mm

  • Height:

    12.2 mm

 
item-no.: CASIO FX87DEP

The "natural display" allows you to enter and display fractions, square roots and other numerical expressions in the same way as they appear in your text book.

• Natural display — Natural V.P.A.M.
• 502 functions
• Energy supply: Two-way power, solar cell and battery (LR44)
• With hard case
• Size (H x W x D): 11.1 x 161.0 x 80.0 mm
• Weight: 95 g
• Distribution functions (normal distribution and inverse normal distribution, binomial distribution, Poisson distribution)
• Values table
• 164 unit conversions
• 40 physical constants
• Integer random numbers
• Recurring decimal
• German menu navigation

The technical-scientific FX-87DE Plus calculator with natural display, distribution functions and physical constants is perfect for use in schools.
 
item-no.: CASIO FX87DEX

The Classwiz series offers a new high-resolution LC display with 192 x 63 pixels that has four times the resolution of the well-known FX-DE plus series display. In addition, the FX-87DE X has new hardware with a 4x faster processor

Functions:
• 593 functions
• Icon menu
• Simple spreadsheet calculation
• QR code function¹
• Distribution functions (normal distribution and inverse normal distribution, binomial distribution, Poisson distribution)
• Values table
• 164 unit conversions
• 47 physical constants
• Recurring decimal
• User interface in German

Other features:
• GCD and LCM function
• Variable memory (9)
• Trigonometric and inverse trigonometric functions
• Hyperbolic and inverse hyperbolic functions
• Exponential function
• Inverse function
• Power and root functions
• Logarithmic functions
• Combination and permutation calculations
• Conversion of polar coordinates into rectangular coordinates and inverse
• Number systems: hexadecimal, binary, octal, decimal
• Calculations in degree, gon and radian
• Statistics

General information:
• Display: Natural VPAM — 192x63 LC display
• Energy supply: Two-way power, solar cell and battery (LR44)
• With hard case
• Size (H x W x D): 11.1 x 165.5 x 77 mm
• Weight: 90 g

The FX-87DE X calculator with 593 functions is ideal for use in schools. In addition to the distribution functions the technical-scientific calculator is the first to feature a spreadsheet calculation function that enables the user to use basic spreadsheet calculations.
The new QR Code Function¹ makes it possible to visualise results on a smartphone or tablet.
 
item-no.: CASIO FX9860GII

  • Type:

    Calculator

 
item-no.: CASIO FX9860GIIS

  • Type:

    Calculator

 
item-no.: CASIO FX991DEX

The FX-991DE X calculator with its 696 functions and impressive high-resolution LCD display is the most powerful technical-scientific pocket calculator available. Its storage capacity has been quadrupled, allowing users to perform an extensive range of statistical calculations.

General information:
• 696 functions
• Display: Natural V.P.A.M., LCD (Dot Matrix), 63 x 192 dots, 16/10 + 2 digits
• Energy supply: Solar powered with back-up battery
• With hard case
• Size (H x W x D): 11.1 x 165.5 x 77 mm
• Weight: 90 g

Functions:
• High-resolution LCD display with 192 x 63 pixels
• Natural display
• 696 functions
• Icon menu
• Spreadsheets
• QR code function¹
• Solve equations and systems of equations in the fourth order
• 4x4 matrices
• Vector analysis
• Integral/differential calculations
• Calculations with technical units
• 164 unit conversions
• 47 scientific constants
• User interface in German
• Solar/battery operation
• Distribution functions (normal distribution and inverse normal distribution, binomial distribution, Poisson distribution)
• Solve inequalities
• Calculation of the minimum and maximum of a function
• Improved equation solver
• Calculation of the echelon form and reduced echelon form of matrices (Ref/Rref)
• Recurring decimal
• Integer random numbers
• Prime factorisation
• Verify function: Verify equality between two expressions
• Calculation of products with a finite number of factors
• Parts of integers with remainder
• Statistical calculation of quartiles
• GCD and LCM function
• Values table
• Repeat function
• 24 levels of parentheses
• Variable memory (9)
• SOTS/RCL key
• Trigonometric and inverse trigonometric functions
• Hyperbolic and inverse hyperbolic functions
• Exponential functions 10x, ex
• Inverse function x-1
• Power and root functions xv, v, x2, xy
• Logarithmic functions (log, ln)
• Combination and permutation calculations
• Random number generator
• Conversion of polar coordinates into rectangular coordinates and inverse
• Fraction calculator (two modes)
• Conversion of sexagesimal into decimal and inverse
• Calculations in degree, gon and radian
• SCI/FIX/ENG function
• List-based statistics
• Statistics with a variable
• Standard deviation
• Statistics with two variables (regression functions)
• Solve/Calc
• Numerical integration
• Numerical differentiation
• Calculations with complex numbers
• Base-n calculations
 
item-no.: HP 10BII+

  • Type:

    Calculator

  • Display Format:

    12 digits

 
item-no.: HP 35S

  • Type:

    Calculator

 
item-no.: HP PRIME

  • Type:

    Pocket graphic calculator

  • Specification:

    2300 functions

  • Type of battery:

    Lithium-ion rechargeable battery

  • Depth:

    184.8 mm

  • Width:

    92.9 mm

  • Height:

    16.5 mm

  • Weight:

    226 g

  • Power unit, inclusive:

    Yes


reichelt printfooter