0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMANOS W020I :: Security Alarm System, incl. WiFi Camera


Wi-Fi Alarm System + Wi-Fi Cam Kit

  • Product Description
  • Technical information
  • General
    • Type
    • Alarm system
    • Technology
    • WLAN
    • Material
    • ABS plastic
    • Colour
    • White
  • Electrical values
    • Frequency
    • 868 MHz
  • Measures
    • Width
    • 119 mm
    • Height
    • 41 mm
    • Length
    • 117 mm
  • Implementation
    • Type of battery
    • 3x CR2032, 4x AA 1.5V
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC V AC
    • Mains frequency
    • 50/60 Hz Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
WiFi Alarm System + HD WiFi Camera

Security Simplified
W020i bundle kit is with one more HD WiFi camera than standard alarm kit. It offers you a sense of security that is easily visible and palpable. In the unfortunate event of a break-in, gas leak, fire or flooding, not only will you get an App notification in real time, you will also be able to look in on the scene to determine the proper course of action to take. No matter you are at work, on trip or on holiday, you can have full remote control and monitor of your home.

Security in Disguise
smanos W020 comes with futuristic curved design and simplistic elegance, so it blends in well with almost any type of residential décor. Discreet security that simply works is priceles

Intuitive Operation
smanos W020 stays true to plug-and-play. Simply plug in the power, download the free iOS or Android app, setup WiFi with Smart Link, add and pair wireless sensors or accessories, and you go out to play with complete peace of mind! System maneuvers such as siren volume and time, exit and entry delays, sensor additions or deletions, and many more intuitive settings can all be done with a few swipes and taps on your smartphone.

As Easy As 123
Who knew security could be this sexy? With no wires and no fuss, smanos W020 is a smart system that will grow on you and grow with you. From door/window contacts and PIR motion sensors to flood, gas and smoke detectors, everything is wireless and will go wherever you want them to with 3M tapes, turning your security reinforcement into a fun DIY project.

Security Redefined
Security resilience is built in the system, with 1 million radio frequency codes combinations.

Reliable Tech
With world-class, proprietary 868/915 MHz wireless protocol, smanos W020 ensures long-distance, interference-free communication within the system. It makes sure you get the call (in the form of push notifications).

On Guard 24/7
smanos W020 works around the clock and stays vigilant at all times without dozing off (like security guards do). Its backup battery ensures 60 hours of extra vigilance in the event of power outage or sabotage.

Digital Scarecrow
When smanos W020 is triggered, it goes off loud, formidably so. The system will also send you push notifications in real time, so you are always in the know no matter where you are, and then take proper action.

Super Wide Angle, Super Coverage Day & Night
Armed with a high-caliber SONY IMX238 image sensor and a wide-angle 5-megapixel lens, smanos IP6 offers unbeatable field of view and video quality in the DIY space, and renders clear visual confirmation and evidence even in super low-light conditions.

Enjoy Peace of Mind with Smartphones
Multiple family users and multiple smartphones (Android or iPhone) can access the same system at the same time.

In The Box
  • W020 Wi-Fi Alarm System ×1
  • IP6 HD WiFi Camera x 1
  • MD2300 Wireless PIR Motion Detector ×1
  • DS2300 Wireless Door/Window Contact ×1
  • RE2300 Wireless Remote Control ×2



Manufacturer : SMANOS
Factory number : W020I
Package weight : 1.237 kg
RoHS : conform
Technical information
  • General
    • Type
    • Alarm system
    • Technology
    • WLAN
    • Material
    • ABS plastic
    • Colour
    • White
  • Electrical values
    • Frequency
    • 868 MHz
  • Measures
    • Width
    • 119 mm
    • Height
    • 41 mm
    • Length
    • 117 mm
  • Implementation
    • Type of battery
    • 3x CR2032, 4x AA 1.5V
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC V AC
    • Mains frequency
    • 50/60 Hz Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Last viewed items: